Cable Zip Ties

CnC Tech cable zip ties are available in stainless steel with ball/lock, UV-rated, and nylon PA66 versions

Image of CnC Tech Cable Zip TiesCnC Tech cable ties are available in a wide range of lengths and tensile strengths. These cable ties help users find the right material, mechanical strength, maximum diameter, length, width, and temperature range for specific applications.

Features
  • Stainless steel
    • Withstands extremely high temperatures, from -328°F to +1000°F
    • Type 316 is ideal for outdoor applications when corrosion is a threat
    • In black coated and uncoated, both with ball locks
    • Available in different lengths and tensile strengths
  • UV-rated
    • High resistance to sun and outdoor exposure
    • Good resistance to bases, oils, greases, oil derivates, and chloride solvents
    • Color: Black
    • Available in different lengths and tensile strengths
  • Nylon PA66
    • Resistant to heat and chemicals
    • Offers better abrasion resistance
    • Colors: Black and nature
    • Available in different lengths and tensile strengths
Applications
  • Used in automotive for securing cables under the hood, prioritizing chemical and heat resistance, or securing industrial generator parts and HVAC components that vibrate
  • Construction: To hold wiring, scaffolding, temporary fencing, signs, and other building components
  • Aerospace: To secure wires, cables, hoses, and pipework
  • Logistics: To secure cargo loads in containers and vehicles
  • For various purposes, such as securing pipes, hoses, and cables

Cable Zip Ties

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV80M-001CBL TIE WEATHER RESIST UV TYPE700 - Immediate$0.08Näytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV610L-001CBL TIE WEATHER RESIST UV TYPE1000 - Immediate$0.69Näytä tiedot
CABLE TIE NYLON NATURAL109-80M-002CABLE TIE NYLON NATURAL900 - Immediate$0.08Näytä tiedot
CABLE TIE NYLON BLACK109-80M-001CABLE TIE NYLON BLACK1200 - Immediate$0.02Näytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV450L-001CBL TIE WEATHER RESIST UV TYPE950 - Immediate$0.51Näytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV370H-001CBL TIE WEATHER RESIST UV TYPE1000 - Immediate$0.28Näytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV300S-001CBL TIE WEATHER RESIST UV TYPE1600 - Immediate$0.11Näytä tiedot
CBL TIE WEATHER RESIST UV TYPE109-UV300I-001CBL TIE WEATHER RESIST UV TYPE900 - Immediate$0.08Näytä tiedot
CBL TIE STAINLESS STEEL W/LOCK109-152S-STBCBL TIE STAINLESS STEEL W/LOCK100 - Immediate$1.76Näytä tiedot
CBL TIE STAINLESS STEEL W/LOCK109-152M-STSCBL TIE STAINLESS STEEL W/LOCK100 - Immediate$1.16Näytä tiedot

Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TOOL GUN FOR NYLON CBL TIESDL-109-NCTTOOL GUN FOR NYLON CBL TIES47 - Immediate$96.67Näytä tiedot
TOOL GUN FOR SS CBL TIESDL-109-SSTTOOL GUN FOR SS CBL TIES17 - Immediate$189.96Näytä tiedot
Published: 2024-09-09