RAFT Connectors

CLIFF Electronics’ RAFT connectors reduce the space required for interconnection at the rear of a rack panel system

Image of CLIFF Electronics’ RAFT ConnectorsCLIFF Electronics’ right-angle feedthrough (RAFT) connectors are ideal for connections in wall-mounted boxes without the depth for rear entry or where access has to be from the bottom or top. These connectors reduce the space required for interconnection at the rear of rack panel systems and provide vertical connections for convenient top-to-bottom wiring, offering system integrators more flexibility. A low rear profile accommodates the tightest behind-the-panel spaces, offering system integrators more flexibility. Mount from the front or the rear with various mounting hole options.

They are available in six sizes, including RJ45 CAT5e, RJ45 CAT6, HDMI, USB 2, USB 3.1, and USB-C®. They are available in two widths to assist with product design. The standard format of the XLR connector is 26 mm × 31 mm, with a panel cut-out diameter of 24 mm and the compact DUALSLIM has dimensions of 19 mm × 35.5 mm to fit a narrow 17.15 mm × 22.86 mm panel cut-out.

Nickel, black metal, or black plastic bodies are available for the DUALSLIM version, with black plastic only for the XLR cut-out types. Mounting options include front or rear panel mounting with 2.5 mm plain, 3.2 mm plain, 3.2 mm countersunk, M3 threaded, or #4-40 UNC threaded holes.

These feedthrough connectors may be mounted on 19 inch rack panels with up to 16 standard XLR or 20 DUALSLIM connectors. Blank and pre-assembled panels are available directly.

The wide range of DUALSLIM and XLR form-factor connectors allow designers to integrate power, audio, video, digital, optical, networking, and data feeds into industrial, transport, energy storage, medical diagnostic and treatment equipment, PoE, infrastructure and industrial applications, instrumentation and control connectivity, professional broadcast equipment (studio and mobile), lighting and audio, studios, public buildings, schools, offices, data centers, and laboratories.

Features
  • Available in six versions:
    • RJ45 CAT5e
    • RJ45 CAT6
    • HDMI
    • USB 2
    • USB 3.1
    • USB-C
  • Right-angle connector
  • Front or rear mounting
  • Low rear profile
  • XLR format frame
  • DUALSLIM narrow frame
  • Plastic or diecast metal frame
  • Nickel or black-plated
  • Five mounting hole types:
    • 2.5 mm plain
    • 3.2 mm plain
    • 3.2 mm countersunk
    • M3 threaded
    • #4-40 UNC threaded holes
Applications
  • Industrial
  • Transport
  • Energy storage
  • Medical diagnostic and treatment equipment
  • PoE
  • Infrastructure and industrial applications
  • Instrumentation and control connectivity
  • Professional equipment for broadcast (studio and mobile)
  • Lighting and audio
  • Studios
  • Public buildings
  • Schools
  • Offices
  • Data centers
  • Laboratories

RAFT Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RAFT DUALSLIM USB2.0 A-A CSKCP30754RAFT DUALSLIM USB2.0 A-A CSK19 - Immediate$9.30Näytä tiedot
RAFT USB2.0 A-A CSK BLACKCP30254RAFT USB2.0 A-A CSK BLACK50 - Immediate$10.34Näytä tiedot
RAFT METAL DUALSLIM USB2.0 A-A MCP30754M3RAFT METAL DUALSLIM USB2.0 A-A M33 - Immediate$10.89Näytä tiedot
RAFT METAL DUALSLIM USB2.0 A-A CCP30754MRAFT METAL DUALSLIM USB2.0 A-A C25 - Immediate$10.89Näytä tiedot
RAFT BLACK METAL DUALSLIM USB2.0CP30754MBRAFT BLACK METAL DUALSLIM USB2.00 - Immediate$11.21Näytä tiedot
RAFT BLACK METAL DUALSLIM USB2.0CP30754MB3RAFT BLACK METAL DUALSLIM USB2.016 - Immediate$10.89Näytä tiedot
RAFT DUALSLIM HDMI CSKCP30753RAFT DUALSLIM HDMI CSK23 - Immediate$10.92Näytä tiedot
RAFT BLKMETAL DLSLIM HDMI M3CP30753MB3RAFT BLKMETAL DLSLIM HDMI M323 - Immediate$12.18Näytä tiedot
RAFT BLKMETAL DLSLIM HDMI CSKCP30753MBRAFT BLKMETAL DLSLIM HDMI CSK45 - Immediate$12.18Näytä tiedot
RAFT METAL DUALSLIM HDMI CSKCP30753MRAFT METAL DUALSLIM HDMI CSK52 - Immediate$12.18Näytä tiedot
Published: 2024-01-09