TLSM Series SMT Top Actuated SPDT Tactile Switch

C&K’s tactile switch offers 2N operating force, 0.3 mm travel, and 3M long life cycles

Image of C&K's TLSM Series SMT Top Actuated SPDT Tactile SwitchC&K’s TLSM series 6 mm compact top mount endurance SMT tactile switch offers outstanding long life for its size with a single-pull double-throw (SPDT) solution, meeting the needs of industrial, elevator, and gaming applications. The TLSM series switch has a compact size of 6.0 mm × 6.1 mm and a low profile of 3.45 mm. The switch offers 2N operating force, 0.3 mm travel, and 3M long life cycles.

Features
  • Dimensions: 6.0 mm × 6.1 mm
  • Height: 3.45 mm
  • Function: momentary action
  • Contact arrangement: SPDT
  • Terminals: SMT termination
  • Soft actuator
  • 3M long life cycles
  • IP54
Applications
  • Industrial
  • Elevators
  • Gaming
  • Robotic vacuums
  • Elevator buttons and alarms
  • Door handles
  • Mowers

TLSM Series SMT Top Actuated SPDT Tactile Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPDT 0.05A 16VTLSMDT3C020GLFSSWITCH TACTILE SPDT 0.05A 16V7 - Immediate$1.91Näytä tiedot
Published: 2021-08-03