NanoT Tactiles

C&K's NanoT tactiles offer designers the freedom to create small products without giving up quality and performance

Image of C&K's NanoT TactilesC&K's NanoT offers a small size switch that gives designers of medical devices, IoT devices, and wearable devices the freedom to create products as small as desired without forsaking quality and performance. A 2.2 mm x 1.70 mm x 1.65 mm package gives designers the room to add additional functionality to their units or to reduce their PCB size.

Features

  • A PIP or SMT on edge mount configuration to protect wearable and medical products from tough conditions they are constantly exposed to conditions such as vibrations, accidental drops, or exposure to liquids. This configuration also improves the devices’ life cycle since they are used repeatedly, which causes natural wear and tear
  • An integrated actuator lowers cost and integration challenges with full interface buttons
  • Available in 100 gf, 160 gf, and 240 gf versions, the most common used in the market
  • IP67 for sealed switch compatibility with PCB coatings

Image of Electronic Products 2020 Product of the Year Award

NanoT Tactiles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VNANOT 240 BPSWITCH TACTILE SPST-NO 0.02A 15V7179 - Immediate$0.38Näytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VNANOT 160 BPSWITCH TACTILE SPST-NO 0.02A 15V14969 - Immediate$0.37Näytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VNANOT 100 ASSWITCH TACTILE SPST-NO 0.02A 15V4905 - Immediate$0.36Näytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VNANOT 160 ASSWITCH TACTILE SPST-NO 0.02A 15V23306 - Immediate$0.36Näytä tiedot
SWITCH TACTILE SPST-NO 0.02A 15VNANOT 240 ASSWITCH TACTILE SPST-NO 0.02A 15V37601 - Immediate$0.36Näytä tiedot
Published: 2021-01-11