KSC TE (Tireless Endurance) Tactile Switch

C&K's TE series is the first miniature tact switch rated to 10 million cycles and is ideal for demanding applications

Image of C&K's KSC TE (Tireless Endurance) Tactile Switch C&K's KSC tireless endurance switch is a revolutionary addition to C&K's tactile product portfolio that helps ease the design cycle by offering a long-standing lifetime for its size and force range. The superior tact switch is ideal for demanding applications in the industrial, elevator, and gaming industries. The KSC TE is provided 6.2 mm x 6.3 mm in a square form factor with 3.5 mm height.

Features
  • Soft actuator for easier tolerance management with possible pre load
  • IP67 sealing for protection against dust and water ingress
  • SMT package in J leads for high shear resistance from the PCB

Image of Electronic Products product of the year award 2021

KSC TE Tireless Endurance Tactile Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACT SPST-NO 0.001A 24VKSC2TE01J LFSSWITCH TACT SPST-NO 0.001A 24V8694 - Immediate$0.53Näytä tiedot
SWITCH TACT SPST-NO 0.001A 24VKSC2TE41J LFSSWITCH TACT SPST-NO 0.001A 24V6466 - Immediate
30000 - Factory Stock
$0.53Näytä tiedot
SWITCH TACT SPST-NO 0.001A 24VKSC2TE31J LFSSWITCH TACT SPST-NO 0.001A 24V9817 - Immediate
20000 - Factory Stock
$0.53Näytä tiedot
Published: 2020-10-09