EITS Series Right-Angle Illuminated Tactile Switches

C&K EITS series right-angle illuminated tactile switches offer the most common actuation forces with 1.6 N and 2.5 N versions and operating life at 500 K cycles

Image of C&K EITS Series Tactile SwitchesC&K EITS series right-angle illuminated tactile switches are available with surface-mount PIP terminals for reflow soldering and standard through-hole configurations for wave soldering. The EITS series offers the most common actuation forces with 1.6 N and 2.5 N versions and operating life at 500 K cycles. With a wide range of LED colors and multiple custom caps options, the EITS series switches are ideal for a wide range of products, including consumer electronics, servers, medical devices, and audio/video devices.

Features
  • Various LED colors/bicolor options
  • High-temperature cap available for PIP reflow soldering
  • Surface mount PIP terminal and standard through-hole configurations
Applications
  • Consumer electronics
  • Servers
  • Medical devices
  • Audio/video devices

EITS Series Right-Angle Illuminated Tactile Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EITS SERIES TACTILE SWITCHEITSBUM11WW1EITS SERIES TACTILE SWITCH258 - Immediate$3.28Näytä tiedot
EITS SERIES TACTILE SWITCHEITSGNM11WWB3EITS SERIES TACTILE SWITCH290 - Immediate$3.67Näytä tiedot
EITS SERIES TACTILE SWITCHEITSBUM11WWB3EITS SERIES TACTILE SWITCH297 - Immediate$3.79Näytä tiedot
EITS SERIES TACTILE SWITCHEITSYGM11WWB3EITS SERIES TACTILE SWITCH3049 - Immediate$3.79Näytä tiedot
EITS SERIES TACTILE SWITCHEITSBUM11SP1EITS SERIES TACTILE SWITCH162 - Immediate$3.96Näytä tiedot
EITS SERIES TACTILE SWITCHEITSGNM11SPB3EITS SERIES TACTILE SWITCH300 - Immediate$4.34Näytä tiedot
EITS SERIES TACTILE SWITCHEITSYGM11SPB3EITS SERIES TACTILE SWITCH267 - Immediate$4.42Näytä tiedot
EITS SERIES TACTILE SWITCHEITSBUM11SPB3EITS SERIES TACTILE SWITCH300 - Immediate$4.47Näytä tiedot
EITS SERIES TACTILE SWITCHEITSGNK11WW1EITS SERIES TACTILE SWITCH0 - Immediate$1.68Näytä tiedot
EITS SERIES TACTILE SWITCHEITSBUK11WW1EITS SERIES TACTILE SWITCH0 - Immediate$1.75Näytä tiedot
EITS SERIES TACTILE SWITCHEITSYGK11WW1EITS SERIES TACTILE SWITCH0 - Immediate$1.75Näytä tiedot
EITS SERIES TACTILE SWITCHEITSWHK11WW1EITS SERIES TACTILE SWITCH0 - Immediate$1.75Näytä tiedot
EITS SERIES TACTILE SWITCHEITSRGM11WW1EITS SERIES TACTILE SWITCH0 - Immediate$1.75Näytä tiedot
EITS SERIES TACTILE SWITCHEITSGNK11SP1EITS SERIES TACTILE SWITCH0 - Immediate$2.05Näytä tiedot
EITS SERIES TACTILE SWITCHEITSYGK11SP1EITS SERIES TACTILE SWITCH0 - Immediate$2.12Näytä tiedot
EITS SERIES TACTILE SWITCHEITSWHK11SP1EITS SERIES TACTILE SWITCH0 - Immediate$2.12Näytä tiedot
EITS SERIES TACTILE SWITCHEITSBUK11SP1EITS SERIES TACTILE SWITCH0 - Immediate$2.12Näytä tiedot
EITS SERIES TACTILE SWITCHEITSRGM11SP1EITS SERIES TACTILE SWITCH0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2024-11-08