STR Series IP67 Tact Switches

CIT's tact switches are IP67 rated with a wide temperature range

Image of CIT's STR Series IP67 Tact Switches With a sealing degree of IP67, CIT's STR series gull-wing surface-mount tact switch offers actuation force options up to 260 gF and actuator length options of 4.3 mm, 5 mm, and 7.3 mm.

Specifications
  • Contact resistance: less than 50 mΩ
  • Actuation travel: 0.28 mm (+0.2 mm / -0.1 mm)
  • Dielectric strength: 250 VRMS
  • Operating temperature range: -40°C to +85°C
  • 6.2 mm square
  • Contact arrangement: SPST, momentary function
  • Electrical rating: 50 mA at 48 VDC
  • Electrical life: 500,000 cycles

STR Series IP67 Tact Switches

KuvaManufacturer Part NumberKuvausAktuaattorin pituus, suorakulmaSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR4.3LF200QGSWITCH TACTILE SPST-NO 0.05A 48V-1692 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR4.3LF260QGSWITCH TACTILE SPST-NO 0.05A 48V-778 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR5.0LF260QGSWITCH TACTILE SPST-NO 0.05A 48V-1275 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR5.0LF200QGSWITCH TACTILE SPST-NO 0.05A 48V-2885 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR7.3LF160QGSWITCH TACTILE SPST-NO 0.05A 48V-2028 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR7.3LF200QGSWITCH TACTILE SPST-NO 0.05A 48V-1343 - Immediate$0.46Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 48VSTR7.3LF260QGSWITCH TACTILE SPST-NO 0.05A 48V-1252 - Immediate$0.46Näytä tiedot
Published: 2022-09-02