CS2x00 Clocking ICs with Frequency Synthesis and Clock Jitter Reduction

Cirrus Logic’s CS2x00 ICs are differentiated by their control method, a hardware mode configuration, or both

Image of Cirrus Logic's CS2x00 Clocking ICs with Frequency Synthesis and Clock Jitter ReductionCirrus Logic’s CS2x00 clocking ICs solve the complex challenges of clock generation and multiplication/jitter reduction with their unique hybrid analog-to-digital phase lock loop (PLL) technology. These ICs are differentiated by their control method, a hardware mode configuration, or both and all are controlled via an I²C/SPI control port. The functionality of the eight selectable modes is user-defined and configured via the one-time-programmable feature.

Resource

Features
  • High-performance analog/digital PLL
    • Clock multiplier/jitter reduction
    • Generates a low-jitter 6 MHz to 75 MHz output clock from a jittery or intermittent 50 Hz to 30 MHz clock source
  • Clock generation/frequency synthesis
    • Generates a low-jitter 6 MHz to 75 MHz clock relative to 8 MHz to 75 MHz reference clock
  • Highly accurate PLL multiplication factor
    • Less than 1 PPM error
  • Flexible control options
    • One-time-programmable configuration for hardware mode
    • I²C/SPI control port
  • Configurable auxiliary output
    • Buffered reference clock
    • PLL Lock indication
    • Second PLL output
    • Buffered version of CLK_IN
  • Flexible sourcing of reference clock
    • External oscillator or clock source
    • Supports inexpensive local crystal
  • Minimal board space required
    • No external analog loop-filter components required
Applications
  • Audio/video receivers
  • Digital mixing consoles
  • Outboard A/D and D/A converters
  • Digital effects processors
  • Camcorders
  • Satellite radio systems

CS2x00 Clocking ICs with Frequency Synthesis and Clock Jitter Reduction

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FRACT N SYNTH 10MSOPCS2000CP-CZZIC FRACT N SYNTH 10MSOP0 - Immediate$11.54Näytä tiedot
IC FRACT N SYNTH 10MSOPCS2100CP-CZZIC FRACT N SYNTH 10MSOP0 - Immediate$8.27Näytä tiedot
IC FANOUT DIST 10MSOPCS2200CP-CZZIC FANOUT DIST 10MSOP0 - Immediate$4.70Näytä tiedot
IC FANOUT DIST 10MSOPCS2300CP-CZZIC FANOUT DIST 10MSOP0 - Immediate$4.96Näytä tiedot
IC FANOUT DIST 10MSOPCS2300P-CZZIC FANOUT DIST 10MSOP0 - Immediate$4.96Näytä tiedot
IC FANOUT DIST 10MSOPCS2200P-CZZIC FANOUT DIST 10MSOP0 - Immediate$4.70Näytä tiedot
IC FRACT N SYNTH 10MSOPCS210013-CZZIC FRACT N SYNTH 10MSOP0 - ImmediateSee Page for PricingNäytä tiedot
IC FRACT N SYNTH 10MSOPCS2100CP-EZZRIC FRACT N SYNTH 10MSOP617 - Immediate$18.07Näytä tiedot
Published: 2020-06-12