Solder Tools for End Launches

Cinch Connectivity Solutions Johnson solder tools help solder SMA 2.92 mm, 2.4 mm, and 1.85 mm jacks to PCBs

Image of Cinch Connectiviey Solutions Johnson-Solder Tools for End LaunchesCinch Connectivity Solutions Johnson Solder tools help solder SMA 2.92 mm, 2.4 mm, and 1.85 mm jacks to PCBs. This fixture is used as an aid during the process, protecting the mating end of the connector from damage. It maintains the proper location of the connector insulator and contact while heat is applied during soldering. Solder tools for SMA jacks and plugs are now available, along with higher-frequency end-launch jacks in 2.92 mm, 2.4 mm, and 1.85 mm to support those end-launch sizes.

Features
  • Stainless-steel passivated bodies and coupling nuts
  • Beryllium-copper unplated retention springs
  • Locational positioning soldering tool for 2.92 mm, 2.4 mm, and 1.85 mm jack options
  • RoHS compliant

Solder Tools for End Launches

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
LOCATIONAL POSITIONING SOLDERING140-0000-903LOCATIONAL POSITIONING SOLDERINGasennoitin2,92mm jakki50 - Immediate$12.65Näytä tiedot
LOCATIONAL POSITIONING SOLDERING140-0000-904LOCATIONAL POSITIONING SOLDERINGasennoitin1,85mm, 2,4mm jakki50 - Immediate$13.08Näytä tiedot
CONN SOLDER TOOL FOR SMA JACK140-0000-973CONN SOLDER TOOL FOR SMA JACKSMAKohdejuotostyökalu105 - Immediate$9.95Näytä tiedot
SLDRNG MTNG FIXTRE SMAPLUG140-0000-982SLDRNG MTNG FIXTRE SMAPLUGJuotostyökalu-9 - Immediate$8.19Näytä tiedot
Published: 2025-01-21