Dura-Con™ Space-Screened Micro-D Plugs and Sockets

Cinch plugs and sockets are ideal for LEO space applications

Image of Cinch Dura-Con™ Space Screened Micro-D Plugs and SocketsCinch Dura-Con space-screened micro-Ds provide a catalog part number for low-outgassing micro-Ds that surpass NASA’s EEE-INST-002 screening requirements. The micro-Ds in this series are designed from materials that exceed the low outgassing requirements of <1.0% TML and <0.1% CVCM, which is required for LEO applications. The micro-D designs utilize the highly reliable twist-pin contact design. They conform to M83513 requirements, and rely on nickel-plated shells and ETFE-insulated wires. The PCB-mounted version has a raised floor to improve the post-solder cleaning processes.

Features
  • Twist-pin contacts and machined sockets offer seven durable points of contact
  • M83513 style micro-D connectors
  • Nickel-plated
  • NASA EEE-INST-002 Level 2 screened
  • Low outgassing materials
  • Less than 1.0% TML
  • Less than 0.1% CVCM
  • The PCB-mounted version has a continuously raised floor
  • ETFE-insulated wires
Applications
  • Aerospace
  • Defense and military
  • Space launch vehicles
  • Space ground stations
  • LEO vehicles and satellites

Dura-Con™ Space Screened Micro-D Plugs and Sockets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MICRO-D PLUG 9POS PNL MNTDCCM9PSBN-X2SCONN MICRO-D PLUG 9POS PNL MNT8 - Immediate$103.63Näytä tiedot
CONN MICRO-D RCPT 9POS PNL MNTDCCM9SSBN-X2SCONN MICRO-D RCPT 9POS PNL MNT23 - Immediate$128.56Näytä tiedot
CONN MICRO-D PLUG 25POS PNL MNTDCCM25PSBN-X2SCONN MICRO-D PLUG 25POS PNL MNT7 - Immediate$196.12Näytä tiedot
CONN MICRO-D PLUG 9POS R/A SLDRDCCM9PCBRPN-X2SCONN MICRO-D PLUG 9POS R/A SLDR25 - Immediate$206.59Näytä tiedot
CONN MICRO-D RCPT 25POS PNL MNTDCCM25SSBN-X2SCONN MICRO-D RCPT 25POS PNL MNT21 - Immediate$207.70Näytä tiedot
CONN MICRO-D RCPT 9POS R/A SLDRDCCM9SCBRPN-X2SCONN MICRO-D RCPT 9POS R/A SLDR24 - Immediate$235.73Näytä tiedot
CONN MICRO-D PLUG 25POS R/A SLDRDCCM25PCBRPN-X2SCONN MICRO-D PLUG 25POS R/A SLDR25 - Immediate$263.33Näytä tiedot
CONN MICRO-D RCPT 25POS R/A SLDRDCCM25SCBRPN-X2SCONN MICRO-D RCPT 25POS R/A SLDR7 - Immediate$268.76Näytä tiedot
CONN MICRO-D PLUG 51POS PNL MNTDCCM51PSBN-X2SCONN MICRO-D PLUG 51POS PNL MNT19 - Immediate$296.66Näytä tiedot
CONN MICRO-D RCPT 51POS PNL MNTDCCM51SSBN-X2SCONN MICRO-D RCPT 51POS PNL MNT25 - Immediate$310.59Näytä tiedot
CONN MICRO-D PLUG 51POS R/A SLDRDCCM51PCBRPN-X2SCONN MICRO-D PLUG 51POS R/A SLDR24 - Immediate$377.22Näytä tiedot
CONN MICRO-D RCPT 51POS R/A SLDRDCCM51SCBRPN-X2SCONN MICRO-D RCPT 51POS R/A SLDR19 - Immediate$397.51Näytä tiedot
CONN MICRO-D RCPT 15POS PNL MNTDCCM15SSBN-X2SCONN MICRO-D RCPT 15POS PNL MNT0 - Immediate$113.04Näytä tiedot
CONN MICRO-D PLUG 15POS PNL MNTDCCM15PSBN-X2SCONN MICRO-D PLUG 15POS PNL MNT0 - Immediate$137.32Näytä tiedot
CONN MICRO-D PLUG 21POS PNL MNTDCCM21PSBN-X2SCONN MICRO-D PLUG 21POS PNL MNT0 - Immediate$137.06Näytä tiedot
CONN MICRO-D RCPT 21POS PNL MNTDCCM21SSBN-X2SCONN MICRO-D RCPT 21POS PNL MNT0 - Immediate$152.38Näytä tiedot
CONN MICRO-D PLUG 15POS R/A SLDRDCCM15PCBRPN-X2SCONN MICRO-D PLUG 15POS R/A SLDR0 - Immediate$165.39Näytä tiedot
CONN MICRO-D PLUG 31POS PNL MNTDCCM31PSBN-X2SCONN MICRO-D PLUG 31POS PNL MNT0 - Immediate$210.54Näytä tiedot
CONN MICRO-D RCPT 15POS R/A SLDRDCCM15SCBRPN-X2SCONN MICRO-D RCPT 15POS R/A SLDR0 - Immediate$183.46Näytä tiedot
CONN MICRO-D PLUG 37POS PNL MNTDCCM37PSBN-X2SCONN MICRO-D PLUG 37POS PNL MNT0 - Immediate$187.28Näytä tiedot
Published: 2024-09-17