DMS-TP™ Dry-Mated Sealed Connectors

Cinch's Mil/Aero circulars DMS-TP connectors are designed as a solution for obstacles encountered in the oil and gas industry

Image of Cinch's DMS-TPTM Cry-Mated Sealed ConnectorsCinch’s Mil/Aero circulars DMS-TP connectors meet the highest standards of safety for harsh environment applications. The connectors are designed as a solution for obstacles encountered in the oil and gas industry. The DMS-TP has proven effective in harsh environment applications with prolonged use in the presence of oil, gas, sand, mud, hydrocarbons, and salt. It is ideal where extreme changes in temperature, pressure, humidity, and intense vibration are present.

These dry-mated sealed connectors provide high performance with cost efficiency. Nickel-plated brass shells are suited for excellent corrosion resistance, high electrical conductivity, and resistance to biological fouling while providing reliable water tightness via two O-rings in the coupling interface. They are easy to mate and unmate, even with high contact density layouts. The scoop-proof design makes blind mating possible and increases pin integrity.

Cinch's Mil/Aero circular connectors provide the ideal solution against physical and environmental conditions of harsh or demanding environments.

Features
  • 500 hours salt spray
  • Sealed and reliable connectors
  • Scoop-proof for pin protection while mating
  • High-performance sealing and mechanical retention
  • High-grade materials for short term immersion
Applications
  • Downhole oil and gas
  • Offshore drilling
  • Harsh environment applications
  • Heavy industry applications

DMS-TP™ Dry-Mated Sealed Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT MALE 7P SOLDER CUP500-0009-N10CONN RCPT MALE 7P SOLDER CUP14 - Immediate$75.90Näytä tiedot
CONN RCPT MALE 4P SOLDER CUP500-7018-N10CONN RCPT MALE 4P SOLDER CUP0 - Immediate$83.79Näytä tiedot
CONN RCPT FMALE 4P SOLDER CUP500-7019-N10CONN RCPT FMALE 4P SOLDER CUP8 - Immediate$100.56Näytä tiedot
CONN PLUG MALE 4P SOLDER CUP500-0020-N10-87CONN PLUG MALE 4P SOLDER CUP23 - Immediate$128.86Näytä tiedot
CONN PLUG MALE 7P SOLDER CUP500-0017-N10CONN PLUG MALE 7P SOLDER CUP0 - Immediate$136.31Näytä tiedot
CONN PLUG FMALE 4P SOLDER CUP500-0021-N10-87CONN PLUG FMALE 4P SOLDER CUP0 - Immediate$139.58Näytä tiedot
CONN PLUG FMALE 7P SOLDER CUP500-0016-N10CONN PLUG FMALE 7P SOLDER CUP24 - Immediate$178.35Näytä tiedot
CONN PLUG MALE 3P SOLDER CUP500-0020-N14-138CONN PLUG MALE 3P SOLDER CUP0 - Immediate$265.76Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG CAP SIZE 10500-PSCC-N10PLUG CAP SIZE 100 - Immediate$35.60Näytä tiedot
RECEPTACLE CAP SIZE 10500-RSCC-N10RECEPTACLE CAP SIZE 100 - Immediate$72.47Näytä tiedot
RECEPTACLE CAP SIZE 14500-RSCC-N14RECEPTACLE CAP SIZE 1415 - Immediate$85.88Näytä tiedot
Published: 2021-03-30