Coax and Triax Adapters

Cinch Connectivity Solutions’ Trompeter coax and triax adapters are configurable to best support various applications

Image of Cinch Connectivity Solutions’ Coax and Triax AdaptersCinch Connectivity Solutions coaxial and triaxial adapters from Trompeter are designed for modern communication systems and test systems. These adapters are configurable, compact, and provide high-quality signal integrity when moving from one cable type to another. The adapters support multiple coax interfaces which allow the use of common coax platforms and test systems to interface with triax cable installations. Trompeter’s coax and triax adapters meet the needs for many applications including systems requiring the benefits of triaxial cable for box-to-box connections.

Features
  • Multiple coax interfaces supported
  • Compact design
  • Bulkhead and inline versions
  • Same high-quality materials used as in our connectors
Applications  
  • Test labs
  • Semiconductor processing equipment
  • Cabling systems
  • Communications systems

Coax and Triax Adapters

KuvaManufacturer Part NumberKuvausMuunnos tyypistä (adapterin pää)Saatavana oleva määrä HintaNäytä tiedot
COAX ADAPT BNC TO WECOAD1WCOAX ADAPT BNC TO WECOBNC-jakki, Naaraspistoke4 - Immediate$41.56Näytä tiedot
COAX ADAPT BNC TO WECOAD1WHDCOAX ADAPT BNC TO WECOBNC-jakki, Naaraspistoke0 - Immediate$31.60Näytä tiedot
COAX ADAPT TRB TO TRBAD78COAX ADAPT TRB TO TRBTRB kaksoiskoaksiaali-/kolmoiskoaksiaalijakki (samankeskinen), Naaraspistoke122 - Immediate$32.29Näytä tiedot
COAX ADAPT BNC TO TRBADBJ77-E1-PL20COAX ADAPT BNC TO TRBBNC-pistotulppa, Urosnasta98 - Immediate$101.32Näytä tiedot
COAX ADAPT BNC TO WECOADMW12COAX ADAPT BNC TO WECOBNC-jakki, Naaraspistoke15 - Immediate$51.94Näytä tiedot
Published: 2018-07-23