Tacky Fluxes in Luer Lock Manual Syringes

Chip Quik's tacky fluxes in Luer Lock manual syringes hand dispense flux during hand soldering or reworking circuit board parts

Image of Chip Quik's Tacky Fluxes in Luer Lock Manual SyringesChip Quik's “-5M” and “-10M” lines of Luer Lock manual syringes are designed specifically for hand dispensing. This syringe line includes both 5 cc (5 g) and 10 cc (10 g) sizes of Chip Quik’s most popular tacky fluxes. These manual tacky flux syringes are designed for applying extra flux to surface-mount parts when hand soldering, dispensing extra flux around through-hole parts when hand soldering, and applying flux around all pins/joints when reworking circuit board parts. Applying ample flux to each joint location, then heating with a soldering iron and feeding in solid core or flux-cored solder wire will drastically improve wetting and help create excellent joints while helping to prevent bridging between pins/pads. These fluxes are all lead-free, RoHS, and REACH compliant.

The line of manual flux syringes includes
  • SMD291, REL0 no-clean, designed for leaded and lead-free applications
  • SMD291NL, REL0 no-clean, design for lead-free applications
  • SMDLT, REL0 no-clean, designed for low-temperature applications
  • SMD491, ROL0 no-clean halogen-free, designed for leaded and lead-free applications
  • RMA591, ROL0 RMA, designed for leaded applications
  • RMA591NL, ROM1 RMA, designed for lead-free applications
  • SMD4300, REL0 no-clean water-washable, designed for leaded and lead-free applications
  • WS991, REM0 water-soluble, designed for leaded and lead-free applications

Tacky Fluxes in Luer Lock Manual Syringes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NO-CLEAN TACK FLUX W/ TIPSSMD291-5MNO-CLEAN TACK FLUX W/ TIPS0 - Immediate$8.46Näytä tiedot
REL0 NO-CLEAN FLUX W/ TIPSSMD291-10MREL0 NO-CLEAN FLUX W/ TIPS16 - Immediate$10.16Näytä tiedot
NO-CLEAN TACK FLUX W/TIPSSMD291NL-5MNO-CLEAN TACK FLUX W/TIPS178 - Immediate$8.46Näytä tiedot
NO-CLEAN TACK FLUX W/TIPSSMD291NL-10MNO-CLEAN TACK FLUX W/TIPS171 - Immediate$10.16Näytä tiedot
NO-CLEAN LOW-TEMP FLUX W/TIPSSMDLT-5MNO-CLEAN LOW-TEMP FLUX W/TIPS10 - Immediate$8.46Näytä tiedot
NO-CLEAN LOW-TEMP FLUX W/TIPSSMDLT-10MNO-CLEAN LOW-TEMP FLUX W/TIPS15 - Immediate$10.16Näytä tiedot
NO-CLEAN HALOGEN-FREE TACK FLUXSMD491-5MNO-CLEAN HALOGEN-FREE TACK FLUX33 - Immediate$8.46Näytä tiedot
NO-CLEAN HALOGEN-FREE FLUX W/TIPSMD491-10MNO-CLEAN HALOGEN-FREE FLUX W/TIP324 - Immediate$10.16Näytä tiedot
TACK FLUX (FOR LEAD) W/ TIPSRMA591-5MTACK FLUX (FOR LEAD) W/ TIPS0 - Immediate$8.46Näytä tiedot
TACK FLUX (FOR LEADED) W/TIPSRMA591-10MTACK FLUX (FOR LEADED) W/TIPS72 - Immediate$10.16Näytä tiedot
TACK FLUX (FOR LEAD-FREE) W/ TIPRMA591NL-5MTACK FLUX (FOR LEAD-FREE) W/ TIP7 - Immediate$8.46Näytä tiedot
TACK FLUX (FOR LEAD-FREE) W/TIPSRMA591NL-10MTACK FLUX (FOR LEAD-FREE) W/TIPS6 - Immediate$10.16Näytä tiedot
NO-CLEAN WATER-WASHABLE W/ TIPSSMD4300-5MNO-CLEAN WATER-WASHABLE W/ TIPS35 - Immediate$8.46Näytä tiedot
NO-CLEAN WATER-WASH FLUX W/TIPSSMD4300-10MNO-CLEAN WATER-WASH FLUX W/TIPS394 - Immediate$10.16Näytä tiedot
WATER-SOLUBLE TACK FLUX W/TIPSWS991-5MWATER-SOLUBLE TACK FLUX W/TIPS14 - Immediate$8.46Näytä tiedot
WATER-SOLUBLE FLUX W/TIPSWS991-10MWATER-SOLUBLE FLUX W/TIPS42 - Immediate$10.16Näytä tiedot
Published: 2021-07-27