Non-Flammable Flux Remover and Degreaser/Contact Cleaners

Chip Quik® non-flammable flux remover easily cleans residues off printed circuit boards

Image of Chip Quik non-flammable flux remover Chip Quik flux removers and degreaser/contact cleaners are non-flammable and can be shipped and stored safely without requiring special handling. The Chip Quik degreaser and contact cleaner is excellent at removing oxidation and surface residue from printed circuit board pads and connector contacts prior to soldering operations. Chip Quik's flux remover is excellent at removing baked-on rosin and resin residues present on circuit boards after hand soldering or machine reflow soldering operations.

Both Chip Quik flux remover and Chip Quik degreaser/contact cleaner can be used in leaded and lead-free applications, and both are RoHS II and REACH compliant.

Non-Flammable Flux Remover

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEGREASER / CONTACT CLEANER (NONCQNRMDEGREASER / CONTACT CLEANER (NON3 - Immediate$6.84Näytä tiedot
DEGREASER / CONTACT CLEANER (NONCQNRM-0.5DEGREASER / CONTACT CLEANER (NON9 - Immediate$8.56Näytä tiedot
DEGREASER / CONTACT CLEANER (NONCQNRM-1.0DEGREASER / CONTACT CLEANER (NON2 - Immediate$12.87Näytä tiedot
FLUX REMOVER (NON-FLAMMABLE) INCQNTRMFLUX REMOVER (NON-FLAMMABLE) IN151 - Immediate$6.84Näytä tiedot
FLUX REMOVER (NON-FLAMMABLE) INCQNTRM-0.5FLUX REMOVER (NON-FLAMMABLE) IN12 - Immediate$8.56Näytä tiedot
FLUX REMOVER (NON-FLAMMABLE) INCQNTRM-1.0FLUX REMOVER (NON-FLAMMABLE) IN38 - Immediate$12.87Näytä tiedot
Updated: 2018-10-23
Published: 2018-10-22