Liquid Flux in Squeeze Bottles

Chip Quik® no-clean and Chip Quik water-washable liquid fluxes are now available in squeeze bottles

Image of Chip Quik liquid flux in squeeze bottle Chip Quik liquid flux in squeeze bottles allows precision dispensing of the popular no-clean and water-washable liquid fluxes onto circuit boards and larger work areas that can be slow to cover using a flux pen.

Each squeeze bottle of liquid flux comes with an 18-gauge dispensing tip. Additional tip sizes can be purchased separately in Chip Quik's 30- and 200-pack needle kits: SMDTA30 and SMDTA200.

Liquid Flux in Squeeze Bottles

KuvaManufacturer Part NumberKuvausMalliSäilyvyysSaatavana oleva määrä HintaNäytä tiedot
LIQUID FLUX WATER-WASHABLE IN 15CQ2LF-0.5LIQUID FLUX WATER-WASHABLE IN 15Pullo, 0,50 oz (14,17g)24 kuukautta54 - Immediate$8.46Näytä tiedot
LIQUID FLUX WATER-WASHABLE IN 30CQ2LF-1.0LIQUID FLUX WATER-WASHABLE IN 30Pullo, 1 oz (28,35g)24 kuukautta125 - Immediate$12.71Näytä tiedot
LIQUID FLUX NO-CLEAN IN 15ML (0.CQ4LF-0.5LIQUID FLUX NO-CLEAN IN 15ML (0.Pullo, 0,50 oz (14,17g)24 kuukautta102 - Immediate$8.46Näytä tiedot
LIQUID FLUX NO-CLEAN IN 30ML (1.CQ4LF-1.0LIQUID FLUX NO-CLEAN IN 30ML (1.Pullo, 1 oz (28,35g)24 kuukautta1465 - Immediate$12.71Näytä tiedot

Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DISPENSING NEEDLES / SYRINGE TIPSMDTA30DISPENSING NEEDLES / SYRINGE TIP46 - Immediate$8.46Näytä tiedot
INDUSTRIAL DISP TIP KITSMDTA200INDUSTRIAL DISP TIP KIT7 - Immediate$38.03Näytä tiedot
Published: 2018-10-23