Conductive Paint

Chip Quik’s conductive paint is a low-resistance conductive paint that dries at room temperature

Image of Chip Quik's Conductive Paint Chip Quik's conductive paint is a low-resistance conductive paint that dries at room temperature. This conductive paint can be applied by dot dispensing, line dispensing, stencil and squeegee, or with a paint brush. It can be cleaned with water or isopropyl alcohol (IPA).

Specifications
  • Resistance
    • Approximately 1.0 Ω/square at 0.004" stencil thickness
    • Resistance will drop from a few MΩ at 0 minutes to approximately 3 Ω/inch of trace after 120 minutes
  • Drying time
    • Allow 60 to 120 minutes for paint to dry before using circuit
  • Packaging
    • 30 g jar
    • 10 cc/10 g syringe
    • 5 cc/5 g syringe
  • >12 months shelf life

Conductive Paint

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COND PAINT SYRINGE 5GCP1-5SCOND PAINT SYRINGE 5G0 - Immediate$19.01Näytä tiedot
COND PAINT SYRINGE 10GCP1-10SCOND PAINT SYRINGE 10G0 - Immediate$36.83Näytä tiedot
COND PAINT JAR 30GCP1-30JCOND PAINT JAR 30G0 - Immediate$102.05Näytä tiedot
Published: 2017-05-26