CircuitWorks® Silicone Free Heat Sink Grease

Chemtronics and DigiKey offer non-corrosive thermal conductive grease in a syringe dispenser

Free Heat Sink Grease CircuitWorks® Silicone Free Heat Sink Grease from Chemtronics facilitates heat transfer away from electronic components and into heat sinks. This silicone-free compound shows no creep or migration over a wide temperature range. Thickened with a proprietary thermally conductive zinc oxide ceramic, the CircuitWorks Silicone Free Heat Sink Grease creates an effective heat sink interface in electronic equipment.

Features
  • Noncorrosive
  • High dielectric strength
  • Low migration
  • Stable from -15°C to +200°C
  • Nonflammable
  • Exceeds MIL-C-47113 for thermal conductivity

Applications

  • Effective thermal coupler for any heat sink device

CircuitWorks® Silicone Free Heat Sink Grease

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
HEAT SINK GREASE SILICONE FREECW7270HEAT SINK GREASE SILICONE FREE1393 - Immediate$14.84Näytä tiedot
Published: 2009-11-05