CircuitWorks® Conductive Epoxy

Chemtronics’ CircuitWorks conductive epoxy and 60-minute conductive epoxy bonds with many types of materials

Image of Chemtronics' CircuitWorks® Conductive EpoxyChemtronics' CircuitWorks conductive epoxy bonds aggressively to a wide variety of materials and features strong mechanical bonds. It is a two-part, silver epoxy used in prototype, repair, and general conductive bonding applications. It also features excellent electrical conductivity, and quick room temperature curing.

CircuitWorks 60-minute conductive epoxy has an extended pot life for high strength conductive bonds. Components can be easily placed and replaced before full cure occurs. For accelerated cure, simply heat the material to +212°F (+100°C). This conductive epoxy bonds aggressively to a wide variety of materials.

Features
  • Conductive silver epoxy provides excellent electrical conductivity
  • High strength conductive bond
  • Mixed material provides five-minute work time and fast cure
  • Repairs defective traces and creates jumpers on boards
  • Quick solderless electronic connections

CircuitWorks® Conductive Epoxy

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EPOXYCW2400EPOXY132 - Immediate$117.55Näytä tiedot
60 MINUTE CONDUCTIVE EPOXYCW246060 MINUTE CONDUCTIVE EPOXY138 - Immediate$219.27Näytä tiedot
Published: 2020-03-18