BD Series Battery Disconnect Power Switch

Carling Technologies' BD series battery disconnect power switch designed for on/off-highway equipment, military, and marine applications

Image of Carling Technologies' BD Series Battery Disconnect Power SwitchCarling Technologies' BD series battery disconnect switch is designed to minimize battery drain, ensure maintenance personnel safety, and, when used in conjunction with a padlock, provide vehicle theft protection.

The BD series is IP67 sealed and lock compatible. This allows operators to lock out the power enabling them to safely conduct maintenance on the application. The BD series can also be used as a security measure to help prevent theft.

Video: BD Series (Battery Disconnect)

Features Applications
  • 100 A to 250 A
  • 12 VDC/24 VDC
  • IP67 sealing protection
  • Lock compatible
  • On/off-highway equipment
  • Military
  • Marine

BD Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SELECTORBDA10-RASWITCH SELECTOR180 - Immediate$47.38Näytä tiedot
SWITCH SELECT 2POS SPST 250A 24VBDA10-YASWITCH SELECT 2POS SPST 250A 24VSPST20 - Immediate$43.83Näytä tiedot
SWITCH SELECT 2POS SPST 300A 24VBDB14-BASWITCH SELECT 2POS SPST 300A 24VSPST20 - Immediate$43.83Näytä tiedot
SWITCH SELECT 2POS SPST 250A 24VBDA10-BASWITCH SELECT 2POS SPST 250A 24VSPST20 - Immediate$43.83Näytä tiedot
SWITCH SELECT 2POS SPST 300A 24VBDB10-RASWITCH SELECT 2POS SPST 300A 24VSPST20 - Immediate$43.83Näytä tiedot
SWITCH SELECT 2POS SPST 300A 24VBDB10-BASWITCH SELECT 2POS SPST 300A 24VSPST20 - Immediate$43.83Näytä tiedot
SWITCH SELECT 2POS SPST 300A 24VBDB14-RASWITCH SELECT 2POS SPST 300A 24VSPST20 - Immediate$52.87Näytä tiedot
SWITCH SELECT 2POS SPST 300A 24VBDB14-YASWITCH SELECT 2POS SPST 300A 24VSPST20 - Immediate$52.87Näytä tiedot
Published: 2017-01-31