Cat 8 Buccaneer Circular Data Connectors

Bulgin’s connectors are rated for IP68 and IP69K when mated for use in harsh environments

Image of Bulgin Cat 8 Buccaneer Circular Data ConnectorsBulgin's Cat 8 connectors have HDMI 2.1 performance with overmolded cordsets and cable plugs and are available in single-ended overmold, double-ended overmold, and front- and rear-panel mounts. These connectors are the ideal solution for many harsh-environment applications that require robust, reliable, and environmentally-sealed data connections.

Features
  • IP68 and IP69K ratings when mated
  • HDMI 2.1 performance (up to 25 Gbps)
  • Shielded system
  • Single- and double-ended cables
  • Screw coupling
  • Resolutions and refresh rates of 8k at 60 Hz and 4k at 120 Hz
  • Hot-pluggable, standard 19-contact interface
  • Alignment indicator reduces the risk of damage during mating
  • High noise immunity and EMI protection
  • Secure, proven locking system
  • Direct mounting or via adapter leads
  • Plug-and-play capability
Applications
  • Automation
  • Outdoor broadcast
  • Industrial applications
  • Energy
  • Telecommunications
  • Entertainment and leisure

Cat 8 Buccaneer Circular Data Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN CAT 8 KEYSTONE PNL MNTPX0855/KSCONN CAT 8 KEYSTONE PNL MNT163 - Immediate$96.14Näytä tiedot
CONN CAT 8 KEYSTONE PNL MNTPX0856/KSCONN CAT 8 KEYSTONE PNL MNT185 - Immediate$96.14Näytä tiedot
CBL ASSY RJ45 W/COUPL TO RJ45PX0857/2M00CBL ASSY RJ45 W/COUPL TO RJ4599 - Immediate$99.09Näytä tiedot
CBL ASSY RJ45 W/COUPL TO RJ46PX0857/3M00CBL ASSY RJ45 W/COUPL TO RJ46100 - Immediate$111.18Näytä tiedot
CBL ASSY RJ45 W/COUPL TO RJ47PX0857/5M00CBL ASSY RJ45 W/COUPL TO RJ4750 - Immediate$127.67Näytä tiedot
CBL ASSY RJ45 W/COUPL M TO M 2MPX0858/2M00CBL ASSY RJ45 W/COUPL M TO M 2M41 - Immediate$120.67Näytä tiedot
CBL ASSY RJ45 W/COUPL M TO M 3MPX0858/3M00CBL ASSY RJ45 W/COUPL M TO M 3M50 - Immediate$138.21Näytä tiedot
CBL ASSY RJ45 W/COUPL M TO M 5MPX0858/5M00CBL ASSY RJ45 W/COUPL M TO M 5M50 - Immediate$148.74Näytä tiedot
Published: 2024-03-25