900 Series Buccaneer Circular Connectors

Bulgin's circular connector is well-suited for applications requiring dustproof and waterproof connections in single or 3-phase power distribution

Image of Bulgin's 900 Series Buccaneer Circular Connectors Bulgin's high-powered Buccaneer circular connector is capable of up to 32 A, 600 VAC/DC ratings. Sealed up to IP68 and IP69K, the 900 series features a secure screw thread lock to ensure robust high-voltage connections. The Buccaneer series is well-suited for applications requiring dustproof and waterproof connections in single or 3-phase power distribution. Carrying UL, CSA, and VDE approvals, these heavy-duty cable connectors are ideal for a variety of harsh-environment applications such as sewage and waterworks, construction sites, and external lighting, as well as industrial machinery, pumps, and motors.

Features
  • Compact design
  • 32 A, 600 VAC/DC rating
  • 2-, 3-, 4-, 5-, 7-, and 10-pole
  • Plug or socket connection in each body style
  • Waterproof and dustproof to IP68 when mated
  • Positive locating keyways; cannot be misconnected
  • Easy assembly; no special tools required
  • Single or 3-phase applications
Applications
  • Harsh environment applications
  • Sewage and waterworks
  • Construction sites
  • External lighting
  • Industrial machinery, pumps, and motors

900 Series Buccaneer Circular Connectors

KuvaManufacturer Part NumberKuvausVäriSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 2POS NICKEL SCREWPX0911/02/PCONN PLUG MALE 2POS NICKEL SCREWMusta, Sininen52 - Immediate$36.52Näytä tiedot
CONN PLUG MALE 3POS NICKEL SCREWPX0911/03/PCONN PLUG MALE 3POS NICKEL SCREWMusta, Sininen103 - Immediate$40.28Näytä tiedot
CONN PLUG MALE 4POS NICKEL SCREWPX0911/04/PCONN PLUG MALE 4POS NICKEL SCREWMusta, Sininen143 - Immediate$43.93Näytä tiedot
CONN PLUG MALE 5POS NICKEL SCREWPX0911/05/PCONN PLUG MALE 5POS NICKEL SCREWMusta, Sininen114 - Immediate$47.66Näytä tiedot
CONN PLUG MALE 7POS NICKEL SCREWPXA911/07/PCONN PLUG MALE 7POS NICKEL SCREWMusta, Sininen37 - Immediate$70.36Näytä tiedot
CONN PLUG FMALE 3P NICKEL SCREWPX0911/03/SCONN PLUG FMALE 3P NICKEL SCREWMusta, Sininen47 - Immediate$43.23Näytä tiedot
CONN PLUG FMALE 4P NICKEL SCREWPX0911/04/SCONN PLUG FMALE 4P NICKEL SCREWMusta, Sininen5 - Immediate$47.46Näytä tiedot
CONN PLUG FMALE 7P NICKEL SCREWPXA911/07/SCONN PLUG FMALE 7P NICKEL SCREWMusta, Sininen85 - Immediate$75.63Näytä tiedot
CONN RCPT MALE 2POS NICKEL SCREWPX0921/02/PCONN RCPT MALE 2POS NICKEL SCREWMusta41 - Immediate$28.86Näytä tiedot
CONN RCPT MALE 3POS NICKEL SCREWPX0921/03/PCONN RCPT MALE 3POS NICKEL SCREWMusta56 - Immediate$32.71Näytä tiedot
Published: 2021-03-23