4000 Series Buccaneer Connectors

Bulgin offers its most compact and versatile power and data connectors to date

Image of Bulgin's 4000 Series Buccaneer ConnectorsBulgin's 4000 series is perfect for power and data applications across a variety of markets requiring fast, dust-proof, and watertight connections. Its compact and versatile form factor also makes it ideal for equipment where space is at a premium.

Available in 3-, 8-, and 12-pole configurations rated up to 13 A, 600 V, plus a micro-B USB data connector, it offers a choice of solder and crimp contacts, and can accommodate cables from 3 mm to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 series ideally suited to a wide range of marine, industrial, transport, and infrastructure applications.

4000 Series Buccaneer Connectors

KuvaManufacturer Part NumberKuvausMateriaaliSaatavana oleva määrä HintaNäytä tiedot
CONN SEALING COVER BLUEPXP4083CONN SEALING COVER BLUEPolybutyleenitereftalaatti (PBT), Polykarbonaatti (PC)619 - Immediate$6.01Näytä tiedot
CBL ASSY USB M-24P HDR 0.49'PXP4043/CCBL ASSY USB M-24P HDR 0.49'Musta95 - Immediate$47.37Näytä tiedot
CONN SEALING COVER BLUEPXP4081CONN SEALING COVER BLUEPolybutyleenitereftalaatti (PBT), Polykarbonaatti (PC)142 - Immediate$7.31Näytä tiedot
CONN RCPT HSG FMALE 3POS PNL MTPXP4013/03SCONN RCPT HSG FMALE 3POS PNL MT-156 - Immediate$13.50Näytä tiedot
CBL ASSY USB C TO C M-M 1MPXP4041/C/C/1M00CBL ASSY USB C TO C M-M 1M20Gbps50 - Immediate$64.10Näytä tiedot
FIBER OPTIC CBL LC-LC SIMPLEX 5MPXF4050AAAFIBER OPTIC CBL LC-LC SIMPLEX 5MPuskuroitu kuitu36 - Immediate$65.16Näytä tiedot
CONN RCPT HSG FMALE 6POS PNL MTPXP4013/06SCONN RCPT HSG FMALE 6POS PNL MT-118 - Immediate$12.93Näytä tiedot
CONN PLG HSG FMALE 2POS INLINEPXP4010/02S/5055CONN PLG HSG FMALE 2POS INLINE-137 - Immediate$13.13Näytä tiedot
CONN RCPT HSG MALE 8POS INLINEPXP4011/08P/3035CONN RCPT HSG MALE 8POS INLINE-200 - Immediate$13.79Näytä tiedot
CBL USB2.0 A PLG-MCR B PL W/COUPPXP4040/B/2M00CBL USB2.0 A PLG-MCR B PL W/COUP480Mbps407 - Immediate$27.01Näytä tiedot
Published: 2016-04-13