NEMA 4X Enclosures

Bud Industries' ABS NEMA 4x enclosures meet NEMA 1, 2, 4, 4x, 12, and 13 specifications

Image of BUD Industries' NEMA 4X EnclosuresBud Industries' polycarbonate and high-impact ABS molded enclosures meet NEMA 1, 2, 4, 4x, 12, and 13 specifications and are ideal for PCB enclosures, junction boxes, and other applications in the electrical and electronic industries. They come with molded external mounting brackets. Available in a variety of sizes, these NEMA boxes are offered in three different versions.

NEMA Box Styles

  • Style 1: light gray polycarbonate body and cover. Body/cover - UV stabilized, UL94-HB flammability rating, suggested service temperature -40°C to 120°C.
  • Style 2: light gray polycarbonate body and clear polycarbonate cover. Body/cover - UV stabilized, UL94-HB flammability rating, suggested service temperature -40°C to 120°C.
  • Style 3: (for indoor use only) dark gray ABS body and cover. Body/cover - UL94-HB flammability rating, suggested service temperature 0°C to 80°C.
 

Features
  • Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
  • UL listed
  • Molded external mounting brackets eliminate the need for assembly of separate brackets
  • Cover-attaching screws are outside the sealing area thus preventing ingress of moisture and dust
  • Most models have internal guide slots for mounting PCB assemblies vertically
  • Cover screws are M-4 stainless steel, non-magnetic, and fasten into threaded brass inserts
  • Gasket material: silicon sponge

PN Series

KuvaManufacturer Part NumberKuvausKorkeusPinta-ala (pit. x lev.)Saatavana oleva määrä Hinta
BOX ABS GRAY 3.23"L X 3.15"WPN-1331-DGBOX ABS GRAY 3.23"L X 3.15"W2,171" (55,14mm)10,3in² (66cm²)371 - Immediate$7.39Näytä tiedot
BOX ABS GRAY 4.53"L X 2.56"WPN-1322-DGMBBOX ABS GRAY 4.53"L X 2.56"W2,165" (55,00mm)11,7in² (75cm²)668 - Immediate$7.73Näytä tiedot
BOX ABS GRAY 4.53"L X 3.54"WPN-1323-DGMBBOX ABS GRAY 4.53"L X 3.54"W2,165" (55,00mm)16,0in² (103cm²)1054 - Immediate
1148 - Factory Stock
$8.67Näytä tiedot
BOX ABS GRAY 4.53"L X 3.54"WPN-1323-DGBOX ABS GRAY 4.53"L X 3.54"W2,165" (55,00mm)16,0in² (103cm²)397 - Immediate
1905 - Factory Stock
$9.35Näytä tiedot
BOX PLASTIC GRAY 4.53"L X 2.56"WPN-1321-MBBOX PLASTIC GRAY 4.53"L X 2.56"W1,575" (40,00mm)11,7in² (75cm²)401 - Immediate
1355 - Factory Stock
$9.69Näytä tiedot
BOX PLASTIC GRAY 4.53"L X 2.56"WPN-1322-MBBOX PLASTIC GRAY 4.53"L X 2.56"W2,165" (55,00mm)11,7in² (75cm²)420 - Immediate$10.20Näytä tiedot
BOX PLASTIC GRAY 4.53"L X 2.56"WPN-1322BOX PLASTIC GRAY 4.53"L X 2.56"W2,165" (55,00mm)11,7in² (75cm²)856 - Immediate
44 - Factory Stock
$10.62Näytä tiedot
BOX PLASTIC GRAY 4.53"L X 3.54"WPN-1323-MBBOX PLASTIC GRAY 4.53"L X 3.54"W2,165" (55,00mm)16,0in² (103cm²)1868 - Immediate
2683 - Factory Stock
$11.47Näytä tiedot
BOX PLASTIC 4.53"L X 3.54"WPN-1323-CMBBOX PLASTIC 4.53"L X 3.54"W2,165" (55,00mm)16,0in² (103cm²)288 - Immediate$11.47Näytä tiedot
BOX PLASTIC GRAY 4.53"L X 3.54"WPN-1323BOX PLASTIC GRAY 4.53"L X 3.54"W2,165" (55,00mm)16,0in² (103cm²)661 - Immediate$12.24Näytä tiedot

Cable Glands

KuvaManufacturer Part NumberKuvausKaapelin ulkohalkaisija (maks.)Saatavana oleva määrä Hinta
CABLE GLAND 3-4.29MM PG7NG-9511CABLE GLAND 3-4.29MM PG70,169" (4,29mm)2393 - Immediate
4866 - Factory Stock
$1.61Näytä tiedot
CABLE GLAND 4-6.4MM PG9 POLYAMIDNG-9512CABLE GLAND 4-6.4MM PG9 POLYAMID0,252" (6,40mm)6539 - Immediate
5212 - Factory Stock
$1.61Näytä tiedot
CABLE GLAND 5-7.5MM PG11NG-9513CABLE GLAND 5-7.5MM PG110,295" (7,50mm)159 - Immediate
3603 - Factory Stock
$1.70Näytä tiedot
CABLE GLAND 6-11MM PG13.5NG-9514CABLE GLAND 6-11MM PG13.50,433" (11,00mm)182 - Immediate
3755 - Factory Stock
$2.12Näytä tiedot
CABLE GLAND 13-16.99MM PG21NG-9516CABLE GLAND 13-16.99MM PG210,669" (16,99mm)163 - Immediate
3260 - Factory Stock
$3.06Näytä tiedot
Published: 2014-03-12