EXN Series PCB Enclosures

Bud Industries offers their extruded aluminum IP66 PCB enclosures

Image of Bud Industries EXN Series EnclosuresBud Industries' high quality extrusions offer a great combination of beauty and functionality, IP66 rating, and a wide selection of sizes and colors. The enclosure will accommodate a fitted PCB and external mounting brackets, as well as the ability to be used as a freestanding unit. With a choice of polycarbonate or aluminum die cast covers, these enclosures are suitable for a wide range of applications that may require an opaque cover, clear cover, IR cover, or a very durable metallic cover.

Features and Benefits

  • Seventeen sizes available
  • Designed to allow a PCB to slide in
  • Grooved exterior for faster heat removal
  • Easily modified covers and body
  • Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
  • Anodized enclosures come in a choice of five standard colors: gold, silver, red, blue, and black
  • Covers are available in either colored polycarbonate plastic (UL94-V0) or black powder coat die-cast aluminum (ADC-12) in colors designed to match the base
  • The exterior design of the enclosures includes a built-in 0.5 mm recessed area on which a product label can be affixed and/or  printed on directly

Applications

  • Instrument cases
  • Electronic power supply
  • Stomp boxes
  • Remote controlled applications
  • Wash-down environments

EXN Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23400-PCBBREADBOARD GENERAL PURPOSE PTH632 - Immediate$1.95Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23401-PCBBREADBOARD GENERAL PURPOSE PTH659 - Immediate
816 - Factory Stock
$3.74Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23403-PCBBREADBOARD GENERAL PURPOSE PTH552 - Immediate
435 - Factory Stock
$4.89Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23402-PCBBREADBOARD GENERAL PURPOSE PTH106 - Immediate$5.35Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23406-PCBBREADBOARD GENERAL PURPOSE PTH265 - Immediate
76 - Factory Stock
$7.90Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23405-PCBBREADBOARD GENERAL PURPOSE PTH137 - Immediate
533 - Factory Stock
$11.90Näytä tiedot
BOX ALUM BLACK 2.71"L X 1.93"WEXN-23350-BKPBOX ALUM BLACK 2.71"L X 1.93"W162 - Immediate
279 - Factory Stock
$10.37Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23404-PCBBREADBOARD GENERAL PURPOSE PTH85 - Immediate
78 - Factory Stock
$8.37Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23410-PCBBREADBOARD GENERAL PURPOSE PTH93 - Immediate
78 - Factory Stock
$9.26Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23407-PCBBREADBOARD GENERAL PURPOSE PTH77 - Immediate
188 - Factory Stock
$11.90Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23408-PCBBREADBOARD GENERAL PURPOSE PTH30 - Immediate
118 - Factory Stock
$16.57Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23409-PCBBREADBOARD GENERAL PURPOSE PTH36 - Immediate
9 - Factory Stock
$20.99Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23412-PCBBREADBOARD GENERAL PURPOSE PTH30 - Immediate
7 - Factory Stock
$21.33Näytä tiedot
BREADBOARD GENERAL PURPOSE PTHEXN-23413-PCBBREADBOARD GENERAL PURPOSE PTH52 - Immediate
49 - Factory Stock
$25.33Näytä tiedot
FEET/LEVELING EXN SERIESEXN-23371-FETFEET/LEVELING EXN SERIES238 - Immediate
560 - Factory Stock
$0.51Näytä tiedot
1 BAG OF 20 PCB STOPEXN-23420-PBS1 BAG OF 20 PCB STOP46 - Immediate
920 - Factory Stock
$1.44Näytä tiedot
BOX ALUM BLACK 2.71"L X 1.93"WEXN-23350-BKBOX ALUM BLACK 2.71"L X 1.93"W9 - Immediate
23 - Factory Stock
$12.24Näytä tiedot
BOX ALUM BLACK 4.476"L X 2.72"WEXN-23353-BKPBOX ALUM BLACK 4.476"L X 2.72"W9 - Immediate$15.47Näytä tiedot
BOX ALUM BLACK 5.08"L X 2.71"WEXN-23352-BKBOX ALUM BLACK 5.08"L X 2.71"W25 - Immediate
449 - Factory Stock
$16.06Näytä tiedot
BOX ALUM BLACK 4.476"L X 2.72"WEXN-23353-BKBOX ALUM BLACK 4.476"L X 2.72"W7 - Immediate
75 - Factory Stock
$18.87Näytä tiedot
Published: 2016-04-20