Smart Displays Parallel Interface (4, 8 Characters)

Broadcom's alphanumeric smart displays are extremely reliable with a long life-expectancy

Image of Broadcom's Smart Displays Parallel Interface (4, 8 Characters)Broadcom offers high-quality alphanumeric smart displays to meet a wide range of applications and requirements. An ASIC driver incorporated into the display simplifies design effort significantly. The smart displays are LED technology-based and are extremely reliable with a long life-expectancy. They are resistant to extreme weather conditions and to mechanical vibration and shock, making them suitable for industrial applications where maintenance resources are scarce. They are also suitable for consumer markets where the need for aesthetics and product differentiation provides a competitive edge to the customers’ end products. Broadcom is currently the only supplier in the world for smart displays.

Features
  • Seven to eight bus lines for data
  • Available in plastic package (HDLx-1414/2416/3416, HDSP-21xx, HDSP-25xx at 5 V); ceramic/glass package (HDSP-213x at 5 V)
  • Fixed character map 128 ASCII with sixteen user-definable characters stored into programmable ROM
  • Character flashing (individual) and blinking of all characters to highlight message
  • Scrolling capability; smooth information presentation
  • Eight brightness level control with pre-set startup value for lower power consumption and to achieve best viewing clarity with maximum contrast
  • Blank function display
  • Self-test function to check IC driver and LED functionality (for eight-character displays)
  • Stackable in x- and y-direction, making them ideal for high character count displays
Applications
  • Industrial equipment
  • Networking
  • Avionics/military
  • Consumer
  • Medical equipment
  • Transportation
  • Computers and peripherals

Plastic Four Character Displays

KuvaManufacturer Part NumberKuvausSisäinen liitäntäKonfiguraatioSaatavana oleva määrä HintaNäytä tiedot
DISPLAY 5X7 0.15" 4CHAR REDHDLO-1414DISPLAY 5X7 0.15" 4CHAR RED-5 x 79 - Immediate$42.92Näytä tiedot
LED DISPLAY 5X7 5MM 4CHAR HE REDHDLO-2416LED DISPLAY 5X7 5MM 4CHAR HE RED-5 x 72377 - Immediate$42.83Näytä tiedot
DISPLAY 5X7 0.27" 4CHAR REDHDLO-3416DISPLAY 5X7 0.27" 4CHAR RED-5 x 70 - Immediate$46.82Näytä tiedot
DISPLAY 5X7 0.15" 4CHAR LOW PWRHDLU-1414DISPLAY 5X7 0.15" 4CHAR LOW PWR-5 x 70 - Immediate$46.15Näytä tiedot
LED DISPLAY 5X7 4CHAR 5MM REDHDLU-2416LED DISPLAY 5X7 4CHAR 5MM RED-5 x 781 - Immediate$45.60Näytä tiedot

Plastic Eight Character Displays

KuvaManufacturer Part NumberKuvausVäriKonfiguraatioSaatavana oleva määrä HintaNäytä tiedot
LED DISPLAY 5X7 8CHAR 5MM HE REDHDSP-2112LED DISPLAY 5X7 8CHAR 5MM HE REDPunainen5 x 7140 - Immediate$62.25Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM YLWHDSP-2111LED DISPLAY 5X7 8CHAR 5MM YLWKeltainen5 x 775 - Immediate$61.80Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM GREENHDSP-2113LED DISPLAY 5X7 8CHAR 5MM GREENVihreä5 x 70 - Immediate$61.46Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM REDHDSP-2534LED DISPLAY 5X7 8CHAR 5MM REDPunainen5 x 7428 - Immediate$69.44Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM HE REDHDSP-2532LED DISPLAY 5X7 8CHAR 5MM HE REDPunainen5 x 7524 - Immediate$64.79Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM YLWHDSP-2531LED DISPLAY 5X7 8CHAR 5MM YLWKeltainen5 x 71194 - Immediate$64.86Näytä tiedot
LED DISPLAY 5X7 8CHAR 5MM GREENHDSP-2533LED DISPLAY 5X7 8CHAR 5MM GREENVihreä5 x 7602 - Immediate$64.06Näytä tiedot

Ceramic/glass Eight Character Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DISPLAY 5X7 8DIGIT .2" 32DIP YLWHDSP-2131DISPLAY 5X7 8DIGIT .2" 32DIP YLW0 - Immediate$311.93Näytä tiedot
DISPLAY 5X7 8DIGIT .2" 32DIP REDHDSP-2132DISPLAY 5X7 8DIGIT .2" 32DIP RED20 - Immediate$311.96Näytä tiedot
DISPLAY 5X7 8DIGIT .2" 32DIP GRNHDSP-2133DISPLAY 5X7 8DIGIT .2" 32DIP GRN0 - Immediate$311.96Näytä tiedot
Published: 2019-07-31