AFBR-S50 Precision Time-of-Flight (ToF) Sensors

The advanced 3D multipixel ToF sensor from Broadcom is ideal for 3D range, motion, and gesture sensing

Image of Broadcom AFBR-S50MV85G 3D Multipixel ToF Sensor The AFBR-S50 ToF sensor from Broadcom is designed for precise distance and motion measurement in industrial applications. This sensor module integrates an 850 nm vertical cavity surface-emitting laser (VCSEL) light source and supports up to 3,000 frames per second with up to 16 illuminated pixels. The AFBR-S50 is optimized for medium-range sensing applications (typically up to 10 m), making it ideal for 3D range, motion, and gesture sensing. Its compact design and robust performance ensure reliable operation even in challenging environments. The advanced features of the AFBR-S50, such as ambient light suppression and dual frequency mode, provide unambiguous range measurements up to 100 m. This versatile sensor is drop-in compatible within the AFBR-S50 sensor platform, allowing easy integration into various systems. With its high accuracy and fast response time, the Broadcom AFBR-S50 is a perfect solution for industrial automation, robotics, and security applications.

Features
  • Integrated 850 nm VCSEL laser light source
  • Supports up to 3,000 frames per second
  • Up to 16 illuminated pixels
  • Optimized for medium-range sensing up to 10 m
  • Ambient light suppression
  • Dual frequency mode for unambiguous range measurements
  • Compact and lightweight design
  • Drop-in compatible within the AFBR-S50 sensor platform
  • High accuracy and fast response time
  • Robust performance in challenging environments
  • 4° x 4° emission cone
  • SPI communication interface
  • Integrated calibrated clock source
  • Reference pixel for system health monitoring
  • RoHS compliant
Applications
  • Industrial automation
  • Robotics
  • Security surveillance
  • Human-machine interfaces
  • Inventory monitoring
  • Gesture recognition
  • Motion sensing
  • 3D range sensing
  • Drone navigation and landing support
  • Robotic navigation in daylight conditions
  • Automation and control
  • Environmental monitoring
  • Smart building systems
  • Traffic monitoring
  • Precision agriculture

AFBR-S50 Precision Time-of-Flight (ToF) Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPTICAL 0.46-50M SPIAFBR-S50MV85GSENSOR OPTICAL 0.46-50M SPI263 - Immediate$51.83Näytä tiedot
SENSOR OPTICAL 10M SPIAFBR-S50LV85DSENSOR OPTICAL 10M SPI555 - Immediate$53.41Näytä tiedot
SENSOR OPTICAL 25CM-1200CM SPIAFBR-S50MV85ISENSOR OPTICAL 25CM-1200CM SPI287 - Immediate$48.66Näytä tiedot
SENSOR OPTICAL 10-450CM SPIAFBR-S50LX85DSENSOR OPTICAL 10-450CM SPI119 - Immediate$77.44Näytä tiedot
SENSOR OPTICAL 20-2500MM SPIAFBR-S50MV68BSENSOR OPTICAL 20-2500MM SPI0 - Immediate$51.83Näytä tiedot
850NM EXTENDRANGE 3D TOF SENSORAFBR-S50MX85I850NM EXTENDRANGE 3D TOF SENSOR294 - Immediate$72.26Näytä tiedot

Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL KIT FOR AFBR-S50 TOF FAMILYAFBR-S50-FEKEVAL KIT FOR AFBR-S50 TOF FAMILY20 - Immediate$181.96Näytä tiedot
Updated: 2025-04-08
Published: 2019-03-18