NUV-HD Single Silicon Photomultiplier

Broadcom's SiPM is suited for the detection of low-level pulsed light sources and photon-counting applications

Image of Broadcom's AFBR-S4N44C013 NUV-HD Silicon Photo MultiplierBroadcom's AFBR-S4N44C013 is a single SiPM used for ultra-sensitive and fast measurement of single photons and pulsed light sources.

The active area is 3.72 mm x 3.72 mm. High packing density of the single chips is achieved using through-silicon-via (TSV) technology. Tiling multiple AFBR-S4N44C013 SiPMs can cover larger areas almost without any edge losses. The protective layer is made by a glass highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity toward the blue- and near-UV region of the light spectrum. This SiPM is well-suited for the detection of low-level pulsed light sources, especially Cherenkov or scintillation light from the very common organic plastic materials and inorganic scintillator materials including LSO, LYSO, BGO, Nal, Csl, BaF, and LaBr.

This product is used for ultra-sensitive precision measurement of single photons, features high PDE, and is four-side tileable. High packing density of the single chips is achieved using through-silicon via (TSV) technology. Tiling multiple AFBR-S4N44C013 arrays can cover larger areas with little to no edge losses.

Features
  • High PDE of more than 55% at 420 nm
  • High fill factor
  • Excellent single-photon time resolution and coincidence resolving time
  • Excellent uniformity of break down voltage: 180 mV (3 sigma)
  • Excellent uniformity of gain
  • TSV technology (4-side tileable)
  • Size: 3.88 mm x 3.88 mm
  • Cell pitch: 30 µm x 30 µm
  • Highly transparent glass protection layer
  • Operating temp. range: +20°C to +50°C
  • RoHS compliant
Applications
  • X-rays and gamma-ray detection
  • Gamma-ray spectroscopy
  • Safety and security
  • Nuclear medicines
  • Positron emission tomography
  • Life sciences
  • Flow cytometry
  • Fluorescence - luminescence measurements
  • Time-correlated single photon counting
  • High energy physics
  • Astrophysics

AFBR-S4N44C013 NUV-HD Silicon Photomultiplier

KuvaManufacturer Part NumberKuvausAallonpituusLäheisyyden havaitseminenPakkaus / koteloSaatavana oleva määrä HintaNäytä tiedot
SENSOR OPT 420NM UVAFBR-S4N44C013SENSOR OPT 420NM UV420nm--0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2018-10-18