AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

AFBR-S4E001 is a comprehensive evaluation platform for Broadcom silicon photomultipliers

Image of Broadcom AFBR-S4E001 Silicon Photomultiplier Evaluation KitThe Broadcom AFBR-S4E001 is an advanced evaluation kit designed for the AFBR-S4NxxPyy4M Silicon Photomultiplier (SiPM) family. This kit provides a robust platform for device characterization, prototyping, and evaluation of optical and electrical characteristics, making it an essential tool for researchers and developers working with SiPM technology.

The AFBR-S4E001 evaluation kit includes multiple SiPMs mounted on test PCBs, an amplifier PCB with dual 50 Ω signal outputs, and a round DC readout PCB. It is designed to support single-photon and multiple-photon detection applications, such as scintillator readout, with an operating temperature range from -20°C to +50°C. The kit is RoHS and REACH compliant, ensuring it meets stringent environmental and safety standards.

Features
  • Evaluation board: Includes amplified energy and timing output
  • Dual 50 Ω signal outputs: One for photon counting and one for timing
  • Multiple SiPMs: Includes AFBR-S4N22P014M, AFBR-S4N44P014M, and AFBR-S4N66P014M
  • Operating temperature range: -20°C to +50°C
  • RoHS and REACH compliant: Meets environmental and safety standards
  • DC readout PCB: Provides unamplified output over 50 Ω load
  • Compatible with Thorlabs SM01 cage frames: Ensures easy integration
  • High voltage source compatibility: Up to approximately 50 V
  • Dual power supply compatibility: ±2.5 V to ±8.5 V
  • Mechanical stability: Additional receptacles for stability
  • Detailed pin descriptions: Clear connection instructions
  • Preamplifier: Enhances signal quality
  • Pole-zero filtering network: Precise timing determination
  • Transimpedance configuration: First-stage amplification
  • Unity gain buffer: Ensures signal integrity
Applications
  • Prototyping: Ideal for developing new SiPM-based systems
  • Device characterization: Detailed evaluation of SiPM performance
  • X-ray spectroscopy: Accurate detection of X-ray photons
  • Gamma-ray spectroscopy: Effective for gamma-ray detection
  • PET: Positron emission tomography applications
  • Fluorescence detection: Sensitive detection of fluorescent signals
  • Cytometry: Cell counting and analysis
  • Scintillator readout: Single-photon and multiple-photon detection
  • Medical imaging: Enhances imaging techniques
  • Radiation detection: Effective in detecting various radiation types
  • High energy physics: Suitable for particle detection
  • Astrophysics: Useful in cosmic ray detection
  • Environmental monitoring: Detects environmental radiation
  • Security systems: Enhances radiation detection in security applications
  • Industrial applications: Useful in various industrial detection systems

AFBR-S4E001 Silicon Photomultiplier Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVALKIT FOR AFBR-S4NXXC01X SIPMAFBR-S4E001EVALKIT FOR AFBR-S4NXXC01X SIPM4 - Immediate$248.86Näytä tiedot

Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PHOTODIODE 420 NMAFBR-S4N22P014MSENSOR PHOTODIODE 420 NM1680 - Immediate$20.71Näytä tiedot
SENSOR PHOTODIODE 420NM SGL ELEMAFBR-S4N44P014MSENSOR PHOTODIODE 420NM SGL ELEM299 - Immediate$26.32Näytä tiedot
SENSOR PHOTODIODE 420NM SGL ELEMAFBR-S4N66P014MSENSOR PHOTODIODE 420NM SGL ELEM13 - Immediate$54.73Näytä tiedot
Published: 2025-04-18