M511 Label Printer

Brady's printer allows users to print bigger, clearer messages with less label waste

Image of Brady's M511 Label PrinterBrady's M511 label printer allows users to work smarter, revolutionize the way they work, and label larger. Print bigger, clearer messages with less label waste because of edge-to-edge printing. Design and print on the fly or on a PC. Users also have the ability share files, import data, and connect up to five users simultaneously.

Features
  • Ideal for larger applications: print up to 1.5” labels
  • Less waste: go edge to edge with text, graphics, and barcodes
  • Longer battery life with an internal Li-Ion battery: 8+ hours of work, 1,000 labels on a single charge
  • More durable: resists 6’ drops, shocks, 250-pound crushes, and blowing sand and dust (MIL-STD-810G)
  • Prints anywhere: Bluetooth 5.0 (65’ range); connects up to five users simultaneously
  • Uses label creation software: express labels app via Bluetooth on a phone/tablet and Brady Workstation on a PC
  • Saves time and space: features an auto label cutter and prints upright or on its side
Applications
  • Circuit boards
  • Datacom
  • Electrical
  • General identification
  • Hazardous materials
  • Inspection repair
  • Laboratory
  • Lean/5S
  • Pipe markers
  • Rating and name plates
  • Safety
  • Wire and cables

M511 Label Printer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M511 LABEL PRINTER KITM511-KITM511 LABEL PRINTER KIT36 - Immediate$475.04Näytä tiedot
M511 LABEL PRINTERM511M511 LABEL PRINTER21 - Immediate$361.44Näytä tiedot
Published: 2023-09-27