M210 Label Printer

Brady's label printer is designed for the toolbox and ready for any jobsite

Image of Brady's M210 Label PrinterBrady's M210 label printer is rugged, smart, and reliable. It allows the user to create fast, reliable, pre-sized labels with more material options. Simply drop in a cartridge, type, and print. The M210 allows users to create and print using a simple, intuitive keypad.

Features
  • Get fast and accurate labels on-site using auto-formatting with eleven pre-loaded application design guides
  • Design the custom labels needed for any application, including text, UPC, DataMatrix, and QR codes
  • Take on the toughest labeling jobs with military-grade shock and vibration resistance per MIL-STD-810G Method 5.16.6 SA4.6.5
  • Seamlessly transition from old to new cartridges in a snap
  • Conveniently store up to twelve label files up to 2 MB
  • Choose from 90 compatible, easy-to-load cartridges made from twelve material types
Applications
  • Wires and cables
  • Lean/5S
  • Datacom
  • General identification
  • Electrical applications

M210 Label Printer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M210-LAB LABEL PRINTERM210-LABM210-LAB LABEL PRINTER13 - Immediate$110.91Näytä tiedot
M210 LABEL PRINTERM210M210 LABEL PRINTER221 - Immediate$100.17Näytä tiedot
Published: 2023-09-27