BradyGrip™ Print-On Hook Material

Brady’s BradyGrip material allows users to quickly ID bundles of cable or wire then easily locate them when updates are needed

Image of Brady Corporation's BradyGrip™ Print-On Hook MaterialBrady’s BradyGrip print-on hook has a print-and-place material that can be repositioned or removed, so there is no need for time-consuming or costly rework. This material allows users to quickly ID a bundle of cables or wire then easily relocate them when updates are needed.

The unique BradyGrip material gives customers a simple solution for their toughest ID work, including datacom, electrical, construction, medical, and more. BradyGrip print-on hook material is a long-awaited printable solution that can help users get a grip on wire and cable ID.

Features
  • Improves efficiency and maximizes uptime with fast printable ID on cable bundles
  • Print-and-place material can be easily applied, repositioned, and removed
  • Offers a non-damaging alternative to nylon cable ties
  • Customize labels to fit big or small jobs by printing on different width material
Applications
  • Datacom
  • Electrical
  • Construction
  • Medical

Labels for the BradyPrinter™ i3300 and BBP®33 Label Printers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BRADYGRIP PRINT-ON HOOK MATERIALB33C-500-414BRADYGRIP PRINT-ON HOOK MATERIAL0 - Immediate$141.84Näytä tiedot
BRADYGRIP PRINT-ON HOOK MATERIALB33C-750-414BRADYGRIP PRINT-ON HOOK MATERIAL0 - Immediate$161.18Näytä tiedot
BRADYGRIP PRINT-ON HOOK MATERIALB33C-250-414BRADYGRIP PRINT-ON HOOK MATERIAL0 - Immediate$116.04Näytä tiedot

Labels for BMP®21-PLUS Label Printer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BRADYGRIP PRINT-ON HOOK 1=10'M21-250-414BRADYGRIP PRINT-ON HOOK 1=10'4 - Immediate$32.29Näytä tiedot
BRADYGRIP PRINT-ON HOOK 1=10'M21-500-414BRADYGRIP PRINT-ON HOOK 1=10'3 - Immediate$39.04Näytä tiedot
BRADYGRIP PRINT-ON HOOK 1=10'M21-750-414BRADYGRIP PRINT-ON HOOK 1=10'1 - Immediate$44.41Näytä tiedot

Associated Printers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BMP21-PLUS PRINTERBMP21-PLUSBMP21-PLUS PRINTER0 - Immediate$138.68Näytä tiedot
BMP21-PLUS PRINTER KITBMP21-PLUS-KIT1BMP21-PLUS PRINTER KIT0 - Immediate$232.89Näytä tiedot
BRADYPRINTER I3300 PRINTER WI-FI149552BRADYPRINTER I3300 PRINTER WI-FI11 - Immediate$1,207.12Näytä tiedot
Published: 2021-02-04