Shielded Power Inductors – SRR1050HA Series
Bourns’ inductors are suitable for DC/DC converters and power supplies in consumer, industrial, automotive, and telecom applications
Bourns’ SRR1050HA series shielded power inductors are designed with a ferrite core/ferrite shield for low magnetic field radiation making them ideal for applications where low noise operating environments are essential. These inductors are further assembled with U-clip terminals for enhanced mechanical strength and mounting support of the component.
The SRR1050HA series inductors are AEC-Q200 compliant and feature a broad operating temperature range of -55°C to +150°C. These shielded power inductors are suitable for DC/DC converters and power supplies in consumer, industrial, and telecom applications where higher inductor reliability may be required.
- Shielded construction for low radiation
- U-clip terminal for enhanced mounting strength
- Wide operating temperature range
- AEC-Q200 compliant
- Power supplies in consumer, industrial, and telecom electronics
- DC/DC converters
Shielded Power Inductors – SRR1050HA Series
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRR1050HA-R68Y | FIXED IND 0.68UH 9.5A 5.5 MOHM | 417 - Immediate | $0.92 | Näytä tiedot |
![]() | ![]() | SRR1050HA-1R2Y | FIXED IND 1.2UH 8.3A 7 MOHM SMD | 659 - Immediate | $0.91 | Näytä tiedot |
![]() | ![]() | SRR1050HA-2R2Y | FIXED IND 2.2UH 7.2A 9 MOHM SMD | 44 - Immediate | $0.91 | Näytä tiedot |
![]() | ![]() | SRR1050HA-3R3Y | FIXED IND 3.3UH 6.5A 11 MOHM SMD | 2800 - Immediate | $0.96 | Näytä tiedot |
![]() | ![]() | SRR1050HA-4R2Y | FIXED IND 4.2UH 6.1A 14 MOHM SMD | 614 - Immediate | $0.92 | Näytä tiedot |
![]() | ![]() | SRR1050HA-6R8Y | FIXED IND 6.8UH 5.4A 19 MOHM SMD | 2619 - Immediate | $0.96 | Näytä tiedot |
![]() | ![]() | SRR1050HA-8R2Y | FIXED IND 8.2UH 5A 22 MOHM SMD | 464 - Immediate | $0.91 | Näytä tiedot |
![]() | ![]() | SRR1050HA-100Y | FIXED IND 10UH 4.5A 31 MOHM SMD | 4482 - Immediate | $0.96 | Näytä tiedot |