PEC11D Series Dual-Centric Rotary Encoder with Momentary Push Switch

Bourns’ dual-concentric rotary encoder with a momentary push switch is RoHS compliant

Image of Bourns PEC11D Series Dual-Centric Rotary Encoder with Momentary Push SwitchBourns Sensors and Controls announces the release of the model PEC11D series dual-concentric rotary encoder with a momentary push switch.

The PEC11D series is designed to meet the specifications of professional audio and lighting applications, communications equipment, industrial automation controls, and any other application with space constraints requiring two encoders in a single unit. It has an operating temperature range of -40°C to +85°C and features a momentary push switch with two stroke/actuation force options.

Features
  • Dual-concentric shaft
  • 15,000 rotational cycle rating
  • Quadrature output
  • IP40 dust-seal rating
  • 15 PPR resolution
  • RoHS compliant
Applications
  • Audio equipment
  • Lighting consoles
  • Low to medium risk medical/diagnostic equipment
  • Test and measurement equipment
  • Medical laboratory equipment
  • Communications equipment
  • Industrial automation controls

PEC11D Series Rotary Encoder

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENCODER MECH QUAD VERT PC PINPEC11D-4120F-S0015ENCODER MECH QUAD VERT PC PIN0 - Immediate$5.97Näytä tiedot
ENCODER MECH QUAD VERT PC PINPEC11D-4120F-H0015ENCODER MECH QUAD VERT PC PIN0 - Immediate$6.13Näytä tiedot
Published: 2022-03-02