Metal Strip Current-Sense Shunt Resistors – CSI Series

Bourns’ ultra-low ohmic current-sense resistors feature low resistance, low TCR of ±50 PPM/°C, and low thermal EMF

Image of Bourns' Metal Strip Current-Sense Shunt Resistors – CSI SeriesBourns’ CSI series shunt resistors feature a low temperature coefficient of resistance (TCR) for operating accuracy over wide temperature ranges and excellent long-term stability. The resistors are manufactured using electron beam welded (EBW) resistive material and copper alloy and are available in both two and four-terminal options. The two-terminal models are offered in three footprint sizes: 5930, 3920, and 2512. The four-terminal devices allow precise four-wire Kelvin (K) resistance measurement.

The CSI series’ metal alloy current sensing element allows for low thermal electromotive force (EMF) and low TCRs of ±50 PPM/°C in the +20°C to +60°C temperature range. Both series options supply resistance values as low as 0.2 milliohms, and customers can select from a range of low resistance options and power ratings of up to 15 watts. Very low resistance levels, low thermal EMF, and high power handling capabilities make them ideal solutions for various industrial and consumer applications and power electronics including battery management systems (BMS), switched-mode power supplies (SMPS), and motor drives. While maintaining the same physical and electrical specifications as the CSS series (AEC-Q200-compliant), the CSI series is targeted towards industrial applications. The reduction in regulatory testing and notification processes allows Bourns to offer the CSI series at a more competitive price point.

Features
  • EBW metal strip
  • Up to 15 W permanent power
  • Excellent long-term stability
  • Low resistance
  • Low TCR
  • Low thermal EMF
Applications
  • DC/DC converters
  • Industrial BMS
  • Battery chargers
  • Current sensing in bus bars
  • Welding equipment
  • Hot-swap circuits
  • Voltage divisions
  • Power modules
  • Frequency converters
  • Industrial

Metal Strip Current-Sense Shunt Resistors – CSI Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES CUR SENSE 2512 2.0MIL OHM 2%CSI2H-2512K-2L00GERES CUR SENSE 2512 2.0MIL OHM 2%0 - Immediate$0.31Näytä tiedot
RES CUR SENSE 2512 2.0MIL OHM 2%CSI2H-2512K-2L00FERES CUR SENSE 2512 2.0MIL OHM 2%0 - Immediate$0.32Näytä tiedot
RES CUR SENSE 4026 3.0MIL OHM 1%CSI4J-4026K-3L00FRES CUR SENSE 4026 3.0MIL OHM 1%0 - Immediate$0.46Näytä tiedot
RES CUR SENSE 4026 1.0MIL OHM 1%CSI4J-4026R-1L00FRES CUR SENSE 4026 1.0MIL OHM 1%0 - Immediate$0.48Näytä tiedot
RES CUR SENSE 3920 000 OHM 2%CSI2H-3920C-000RES CUR SENSE 3920 000 OHM 2%0 - Immediate$0.36Näytä tiedot
RES CUR SENSE 3920 2.5MIL OHM 1%CSI2H-3920K-2L50FRES CUR SENSE 3920 2.5MIL OHM 1%0 - Immediate$0.36Näytä tiedot
RES CUR SENSE 2512 .50MIL OHM 2%CSI2H-2512R-L500FERES CUR SENSE 2512 .50MIL OHM 2%0 - Immediate$0.39Näytä tiedot
RES CUR SENSE 3920 1.0MIL OHM 2%CSI2H-3920R-1L00FERES CUR SENSE 3920 1.0MIL OHM 2%0 - Immediate$0.34Näytä tiedot
RES CUR SENSE 5930 1.0MIL OHM 2%CSI2H-5930K-1L00FERES CUR SENSE 5930 1.0MIL OHM 2%0 - ImmediateSee Page for PricingNäytä tiedot
RES CUR SENSE 5930 .30MIL OHM 5%CSI2H-5930R-L300JRES CUR SENSE 5930 .30MIL OHM 5%0 - Immediate$0.79Näytä tiedot
Updated: 2024-03-13
Published: 2023-12-08