Tungsten700 System on Module (SOM)

Ezurio's Tungsten700 SOM features powerful, standardized, and connected processing with cutting-edge Mediatek IoT processing with Wi-Fi 6 and Bluetooth® 5.3

Image of Ezurio's Tungsten700 System-on-Module (SoM)Ezurio's Tungsten700 is a cutting-edge, high-performance, robust SOM that simplifies a customer’s BOM, has reliable connectivity, uses a standard form factor, and is globally certified. This SOM has multiple software options, next-generation performance, advanced multimedia, and dedicated AI capabilities.

Tungsten700 is powered by MediaTek’s Genio 700 processor and Ezurio's SonaTM MT320 Wi-Fi 6/Bluetooth 5.3 radio based on MediaTek’s Filogic 320 (MT7921), high-performance LPDDR4 RAM, and eMMC storage. Combined with a universal SMARC carrier board, they are a single board computer (SBC) that can speed product to market.

Features
  • Powerful, efficient, general purpose embedded computing
    • 2.2 GHz dual-core Cortex®-A78 and hexa-core 2.0 GHz Cortex-A55 allow for balancing power efficiency with the availability of peak computing performance
  • AI, graphics, video, vision, and audio – up to 2 displays
    • 3.7 TOPS AI/machine learning processing unit, dual 4K60 and 4K30 displays, smartphone class Arm® Mali-G57 MC3 GPU, multi-codec 4K30 encode and 4K75 decode video, 2 MIPI-CSI camera interfaces, dedicated image signal processing up to 32 MP, HiFi 5 audio DSP
  • Reliable connectivity
    • Excellent Wi-Fi and BT Classic/LE connectivity in difficult environments, plus enterprise Wi-Fi support via WPA3-Enterprise for more secure and robust connections
  • Robust software and speed to market
    • Choose from Yocto Linux, Android, and Ubuntu
  • Global radio approvals
    • Carries several modular FCC, IC, CE, UKCA, RCM, MIC, KC, and Bluetooth SIG approvals
Applications
  • Smart cameras
  • Industrial tablets and handhelds
  • Industrial IoT, vision systems
  • Smart fitness equipment
  • Autonomous and automated robots and vehicles
  • Smart signage and retail pos

Tungsten700 System On Module (SOM)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SBC 2.2GHZ 2/6 CORE 8GB/0GB RAMT700_SMARC_SOM_8R16ESBC 2.2GHZ 2/6 CORE 8GB/0GB RAM8 - Immediate$180.69Näytä tiedot
SBC 2.2GHZ 2/6 CORE 8GB/0GB RAMT700_SMARC_SOM_4R16ESBC 2.2GHZ 2/6 CORE 8GB/0GB RAM0 - Immediate$153.58Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_4R16E_ITUNGSTEN700 SMARC SOM: GENIO 7000 - Immediate$168.43Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_4R16E_MT320_2MTUNGSTEN700 SMARC SOM: GENIO 7005 - Immediate$251.43Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_4R16E_MT320_2M_ITUNGSTEN700 SMARC SOM: GENIO 7000 - Immediate$184.24Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_8R16E_ITUNGSTEN700 SMARC SOM: GENIO 7000 - Immediate$205.20Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_8R16E_MT320_2MTUNGSTEN700 SMARC SOM: GENIO 70072 - Immediate$196.86Näytä tiedot
TUNGSTEN700 SMARC SOM: GENIO 700T700_SMARC_SOM_8R16E_MT320_2M_ITUNGSTEN700 SMARC SOM: GENIO 7000 - Immediate$335.76Näytä tiedot
Published: 2023-11-07