BMV080: Particulate Matter Sensor

Bosch Sensortec BMV080 is an incredibly small particulate matter sensor

Image of Bosch Sensortec BMV080 Particulate Matter Sensor The Bosch Sensortec BMV080 is an ultra-miniature particulate matter sensor (sensing element only 4.4 x 3.0 x 3.0 mm³) tracking PM1, PM2.5, and PM10 mass concentration directly in free space, real-time, and complete silence (noiseless). It is maintenance-free as there is no fan-induced dust build-up. The novel measurement principle, based on fanless design and a minimized form factor, facilitates integration into ultra-compact Internet of Things (IoT) devices, such as air quality monitors, smart thermostats, HVAC and air ventilation systems, smart air purifiers, and wearables to monitor local PM concentration in real-time to provide actionable data.

Features
  • >450 times smaller in volume than alternatives: Enabling use in ultra-compact IoT devices
  • Innovative fanless design: Allows noiseless, non-disturbing operation and makes the sensor maintenance-free for more reliability
  • Precise PM measurement: Provides actionable data for improving well-being
Applications
  • Air quality monitors
  • Smart thermostats
  • HVAC and air ventilation systems

BMV080: Particulate Matter Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PARTICLE MODULE 440 PCSBMV080SENSOR PARTICLE MODULE 440 PCS440 - Immediate$27.69Näytä tiedot
SENSOR PARTICLE MODULE 1 PIECEBMV080SENSOR PARTICLE MODULE 1 PIECE90 - Immediate$36.15Näytä tiedot
SENSOR PARTICLE MODULE 10 PCSBMV080SENSOR PARTICLE MODULE 10 PCS160 - Immediate$32.18Näytä tiedot
SENSOR PARTICLE MODULE 110 PCSBMV080SENSOR PARTICLE MODULE 110 PCS330 - Immediate$29.10Näytä tiedot
SPARKFUN AIR QUALITY PM1/PM2.5/PSEN-26554SPARKFUN AIR QUALITY PM1/PM2.5/P116 - Immediate$55.20Näytä tiedot
EVAL BOARD FOR BMV080SHUTTLE BOARD 3.1 BMV080EVAL BOARD FOR BMV08014 - Immediate$34.74Näytä tiedot
Published: 2025-06-27