BME690 Gas Sensor

Bosch gas sensors feature reduced power consumption for battery-operated devices

Image of Bosch Sensortec BME690 Gas SensorThe Bosch BME690 is an extremely small 4-in-1 air quality sensor for monitoring indoor air quality and detecting volatile organic compounds (VOCs), volatile sulfur compounds (VSCs), and other gases. The BME690 is further developed on the BME688 with increased robustness for use in environments with high condensation levels.

Features
  • Aligned to WELL/RESET standards for indoor air quality
  • Used in high condensation use cases
  • Reduced power consumption, optimal for battery-operated devices
  • Wearables
  • Mobile and care devices
  • Smart home devices

BME690 Gas Sensor

KuvaManufacturer Part NumberKuvausAnturin tyyppiLähdön tyyppiToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
SENSOR GAS/HUMIDITY DIGITALBME690SENSOR GAS/HUMIDITY DIGITALKaasu, Kosteus, Paine, LämpötilaDigitaalinen-40°C – 85°C4676 - Immediate$7.31Näytä tiedot

BME690 Shuttle Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SHUTTLE BOARD 3.0 BME690SHUTTLE BOARD 3.0 BME690SHUTTLE BOARD 3.0 BME69045 - Immediate$13.50Näytä tiedot
Published: 2025-02-13