BHI360 Programmable Sensor System
Bosch Sensortec's BHI360 is simple to integrate thanks to its small size and ready-to-use algorithms
Bosch Sensortec's BHI360 is a highly integrated, ultra-low-power customizable smart sensor system consisting of a best-in-class six-axis IMU, a programmable 32-bit microcontroller (Fuser2 Core), and a second ultra-low-power MCU with a powerful software framework containing pre-installed sensor fusion and other sensor data processing software within a 2.5 mm x 3 mm LGA package. It is also Pin2pin backward compatible with Bosch Sensortec IMUs.
The Fuser2 core in the BHI360 is intended to be used as a co-processor, offloading the main CPU from sensor data processing tasks like sensor fusion, position tracking, activity, and gesture detection with high-precision low-latency while significantly reducing the overall system power consumption.
The Bosch Sensortec BHI 360 shuttle board 3.0 is a PCB with the smart sensor BHI360 mounted on it. In combination with Bosch Sensortec's application board 3.0, this shuttle board can be used to evaluate various functionalities provided on the BHI 360. The shuttle board allows easy access to the sensor pins via a simple socket.
- ARC EM4 CPU (up to 3.6 CoreMark/MHz)
- Floating point unit (FPU)
- Memory protection unit (MPU)
- Four-channel micro-DMA controller
- ARCv2 16-bit/32-bit instruction set
- Optimized for accelerometer-based always-on algorithms
- 256 kB on-chip SRAM
- 144 kB on-chip ROM preloaded with software
- Open sensor platform for the development of custom embedded algorithms for Fuser2 Core (MCU)
- Integrated event-driven software framework and OpenRTOS™ with virtual sensor stack
- Integrated BSX sensor fusion software library including dynamic offset auto-calibration algorithms, 6 DoF and 9DoF 3D device orientation, gravity vector, etc.
- Support for high-performance mode as well as several low-power modes
- Integrated head orientation algorithm featuring sensor fusion and head misalignment correction
- Optimized algorithms running on an ultra-low power Bosch Sensortec core including step counter, tap detection, gesture detection, and activity recognition
- Powerful SDK for easy customization support for:
- Metaware C compiler for ARC
- GNU C compiler for ARC
- Hearables
- Wearables
- Smartphones and tablets
- Smart devices