SMTL Series Single-Color Top-View PLCC-2 SMD LEDs

Bivar SMTL series LEDs are available in a wide variety of color and intensity combinations to meet many illumination needs

Image of Bivar SMTL Series Single-Color Top-View PLCC-2 SMD LEDsBivar SMTL3020 and SMTL3528 series LEDs are offered in an industry standard PLCC-2 package with high luminous intensity and wide viewing angles. The miniature package is ideal for small scale applications such as illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability are suitable for battery powered equipment. The robust package is ideal for harsh working environments and can be used in clusters for high luminous applications. Wide variety of color and intensity combinations are available to meet any illumination needs.

Features
  • Industry standard PLCC-2 footprint
  • 3020 and 3528 case sizes
  • Low profile package
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency
  • Ideal for harsh working environments
  • Use with Bivar press-fit or board mount light pipes
  • Available in a variety of colors with high luminous intensity
  • Strong thermal performance and long-life reliability
  • Supplied in tape and reel
Applications
  • General indication and signaling
  • Backlighting
  • Consumer electronics
  • Medical and laboratory equipment
  • Automotive and transportation (interior use)
  • Test and measurement devices
  • Battery-powered devices

SMTL3020 Series Single-Color Top-View PLCC-2 SMD LEDs

KuvaManufacturer Part NumberKuvausVäriMillikandelaluokitusSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
3020 SMD LED TOP VIEW PACKAGE, R
SMTL3020RC3020 SMD LED TOP VIEW PACKAGE, RPunainen750mcd2000 - Immediate$0.71Näytä tiedot
Uudet tuotteet
3020 SMD LED TOP VIEW PACKAGE, W
SMTL3020UWD3020 SMD LED TOP VIEW PACKAGE, WValkoinen2500mcd1881 - Immediate$0.78Näytä tiedot
Uudet tuotteet
3020 SMD LED TOP VIEW PACKAGE, G
SMTL3020GC3020 SMD LED TOP VIEW PACKAGE, GVihreä1050mcd1941 - Immediate$0.83Näytä tiedot
Uudet tuotteet
3020 SMD LED TOP VIEW PACKAGE, B
SMTL3020BWC3020 SMD LED TOP VIEW PACKAGE, BSininen300mcd2000 - Immediate$1.31Näytä tiedot

SMTL3528 Series Single-Color Top-View PLCC-2 SMD LEDs

KuvaManufacturer Part NumberKuvausVäriMillikandelaluokitusSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
3528 SMD LED TOP VIEW PACKAGE, B
SMTL3528BWC3528 SMD LED TOP VIEW PACKAGE, BSininen850mcd1961 - Immediate$1.38Näytä tiedot
Uudet tuotteet
3528 SMD LED TOP VIEW PACKAGE, R
SMTL3528RC3528 SMD LED TOP VIEW PACKAGE, RPunainen2950mcd1980 - Immediate$1.38Näytä tiedot
Uudet tuotteet
3528 SMD LED TOP VIEW PACKAGE, G
SMTL3528GC3528 SMD LED TOP VIEW PACKAGE, GVihreä6000mcd1955 - Immediate$1.50Näytä tiedot
Published: 2025-09-15