Glass Cloth Masking Tapes
Bertech tapes have 2 mil thick high-temperature thermo-setting silicone adhesive
Bertech glass cloth masking tapes are made of 5 mil thick glass cloth film with 2 mil thick high-temperature thermo-setting silicone adhesive. They are used in powder coating and the blasting industry to mask areas that do not require coating or blasting. They can be removed cleanly without leaving any residue. These masking tapes are packaged on a 3" core and are 36 yards long.
- Operating temperature: +500°F
- Tensile strength: 180 lbs./in.
- Total thickness: 7 mil
- Elongation: 150% to 200%
- RoHS compliant
- Permanent sealant for high-temperature ducts and chambers
- Insulating coil connections and cable harness wrapping
- Mask areas that do not require coating or blasting
Glass Cloth Masking Tapes
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | GCTP-1/4 | TAPE GLASS CLOTH WHT 1/4"X36YDS | 6 - Immediate 100 - Factory Stock | $10.36 | Näytä tiedot |
![]() | ![]() | GCTP-1/2 | TAPE GLASS CLOTH WHT 1/2"X36YDS | 2 - Immediate 100 - Factory Stock | $15.34 | Näytä tiedot |
![]() | ![]() | GCTP-3/4 | TAPE GLASS CLOTH WHT 3/4"X36YDS | 0 - Immediate 100 - Factory Stock | $22.32 | Näytä tiedot |
![]() | ![]() | GCTP-1 | TAPE GLASS CLOTH WHITE 1"X36YDS | 2 - Immediate 100 - Factory Stock | $26.49 | Näytä tiedot |
![]() | ![]() | GCTP-2 | TAPE GLASS CLOTH WHITE 2"X36YDS | 0 - Immediate 100 - Factory Stock | $46.28 | Näytä tiedot |
![]() | ![]() | GCTP-3/8 | TAPE GLASS CLOTH WHT 3/8"X36YDS | 0 - Immediate 100 - Factory Stock | $17.27 | Näytä tiedot |
![]() | ![]() | GCTP-4 | TAPE GLASS CLOTH WHITE 4"X36YDS | 0 - Immediate 100 - Factory Stock | $78.46 | Näytä tiedot |