SIL PAD® TSP 3500

Bergquist's silicone elastomer is formulated to maximize the dielectric and thermal performance

Image of Bergquist's SIL PAD® TSP 3500Bergquist's SIL PAD TSP 3500 (formerly known as SIL PAD® 2000) is an electrically insulative, high-performance, thermally conductive interface material designed for demanding applications. The TSP 3500 is a silicone elastomer formulated to maximize the dielectric and thermal performance of the filler/binder matrix. The result is a compliant material that is ideal for challenging environments.

Features
  • Thermal impedance: +0.33°C in ^2/W (at 50 psi)
  • High thermal conductivity: 3.5 W/m-K
  • High-reliability electrical insulator
  • Sheet form and die-cut parts
  • With or without pressure-sensitive adhesive
Applications
  • Power supplies
  • Motor controls
  • Power semiconductors
  • Aerospace
  • Avionics

SIL PAD® TSP 3500

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 25.4MMX19.05MM WHTSP2000-0.015-00-104THERM PAD 25.4MMX19.05MM WHT3280 - Immediate$1.24Näytä tiedot
THERM PAD 19.05MMX12.7MM WHTSP2000-0.015-00-58THERM PAD 19.05MMX12.7MM WHT0 - Immediate$3.26Näytä tiedot
THERM PAD 19.05MMX12.7MM WHTSP2000-0.015-00-54THERM PAD 19.05MMX12.7MM WHT1178 - Immediate$8.30Näytä tiedot
THERM PAD 304.8MMX304.8MM WHTSP2000-0.010-00-1212THERM PAD 304.8MMX304.8MM WHT30 - Immediate$154.14Näytä tiedot
THERM PAD 304.8MMX304.8MM WHTSP2000-0.020-00-1212THERM PAD 304.8MMX304.8MM WHT51 - Immediate$165.03Näytä tiedot
THERM PAD 304.8MMX304.8MM W/ADH2191805THERM PAD 304.8MMX304.8MM W/ADH15 - Immediate$278.26Näytä tiedot
THERM PAD 304.8MMX304.8MM W/ADHSP2000-0.010-AC-1212THERM PAD 304.8MMX304.8MM W/ADH0 - Immediate$238.14Näytä tiedot
THERM PAD 304.8MMX304.8MM WHTSP2000-0.015-00-1212THERM PAD 304.8MMX304.8MM WHT8 - Immediate$214.29Näytä tiedot
THERM PAD 304.8MMX304.8MM W/ADHSP2000-0.015-AC-1212THERM PAD 304.8MMX304.8MM W/ADH17 - Immediate$229.30Näytä tiedot
THERM PAD 22.15MMX20.07MM W/ADHSP2000-0.010-AC-124THERM PAD 22.15MMX20.07MM W/ADH0 - Immediate$1.52Näytä tiedot
THERM PAD 19.05MMX15.24MM WHTSP2000-0.015-00-62THERM PAD 19.05MMX15.24MM WHT0 - Immediate$0.79Näytä tiedot
Published: 2024-04-11