REVConnect RJ45 Connectors

Belden’s connectors fit Cat5e, Cat6, and Cat6A cables

Image of Belden REVConnect RJ45 ConnectorsBelden's REVConnect has been changing the communication industry as a single reliable, easy termination that offers unparalleled versatility. The system covers both plugs and jacks, has field-attachable options, and is the perfect termination for Bonded Pair and DataTuff cables from Belden.

REVConnect gets its reliability from a unique termination process featuring a universal 'core' comprised of a cable manager and cap. The cap features eight insulation piercing contacts which create a highly reliable, gas-tight termination proven to increase first pass yields and reduce rework.

The termination of the REVConnect core is a simple, straightforward process that requires no pair separation. This means both bonded and non-bonded cables terminate in the same amount of time. On top of that, the single core termination is all the installer needs to know to terminate eight different modules.

REVConnect's core technology accepts eight RJ45 modules: UTP jacks (Category 5e through 10GX), shielded jacks (Category 5e through 10GX), and 10GX shielded and unshielded field mountable plugs. A single termination tool is all that is required for the entire termination, including cable prep.

Features
  • Fits Cat5e, Cat6, and Cat6A cables
  • Universal core for plug or jack
  • One tool preps cable and crimps core
  • Shielded plugs and jacks available
  • Safe in harsh settings with UL94 V0
  • Operating temperature range: -40°C to +70°C

REVConnect Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INDUS REVCONN CAT5E JACK METALRV5IJ2SME-S1INDUS REVCONN CAT5E JACK METAL1 - Immediate$44.20Näytä tiedot
INDUS REVCONN CAT6 JACK BLACKRV6IJ2UBK-S1INDUS REVCONN CAT6 JACK BLACK3 - Immediate$44.55Näytä tiedot
INDUS REVCONN CAT6A JACK BLACKRVAIJ2UBK-S1INDUS REVCONN CAT6A JACK BLACK2 - Immediate$57.33Näytä tiedot
INDUS REVCONN CAT6 JACK METALRV6IJ2SME-S1INDUS REVCONN CAT6 JACK METAL1 - Immediate$59.15Näytä tiedot
INDUS REVCONN CAT6A JACK METALRVAIJ2SME-S1INDUS REVCONN CAT6A JACK METAL6 - Immediate$76.14Näytä tiedot

REVConnect Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INDUS REVCONN CAT6A PLUG BLACKRVAIP2UBK-S1INDUS REVCONN CAT6A PLUG BLACK2 - Immediate$43.97Näytä tiedot
INDUS REVCONN CAT6A PLUG METALRVAIP2SME-S1INDUS REVCONN CAT6A PLUG METAL41 - Immediate
224 - Factory Stock
$67.13Näytä tiedot
INDUS REVCONN CORE PACKRVUIO0UEW-B50INDUS REVCONN CORE PACK4 - Immediate$77.16Näytä tiedot
INDUS REVCONN CAT6A PLUG BLACKRVAIP2UBK-B24INDUS REVCONN CAT6A PLUG BLACK1 - Immediate
2 - Factory Stock
$766.79Näytä tiedot
INDUS REVCONN CAT6A PLUG METALRVAIP2SME-B24INDUS REVCONN CAT6A PLUG METAL1 - Immediate$1,171.12Näytä tiedot
Published: 2019-05-07