DataTuff® Industrial Ethernet

Belden's line of copper cables and connectivity is designed for unforgiving working conditions

Image of Belden DataTuff Industrial EthernetIn the traditional office environment, there is no need to be concerned about cable exposure to abrasive chemicals, extreme temperatures, heavy vibration, or water and other fluids. That is not true in the unforgiving settings where machines, automation, and manufacturing equipment live.

To maximize uptime, even when faced with tough working conditions, the Belden DataTuff line of copper cables and connectivity delivers.

Features

  • Belden DataTuff is the industry’s most comprehensive portfolio of Industrial Ethernet cable and connectivity products
  • Industrial grade jackets feature a robust design with the ability to withstand exposure to oil, chemicals, rough handling, abrasion, UV and temperature variations, etc.
  • Manufactured in ISO certified manufacturing facilities, Belden’s state-of-the-art processes ensure quality in each product

Benefits

  • Resistance against abrasion, crushing, weld splatter, oil, sunlight, gasoline, chemicals, animal exposure, electromagnetic interference, radio frequency interference, and temperature variations provides peace of mind
  • Consistency, a mainstay of Belden products, allows for ease of termination and assembly
  • Belden enables future-proofing by supporting the migration of Ethernet networks to 10Gv/s
Applications
  • On-machine and robotic applications
  • Peripheral devices to PLC controllers
  • PLCs to networking devices
  • Enterprise systems to industrial computers
  • Backbone and uplink ports
  • Outdoor and underground links

DataTuff Industrial Ethernet 1000'

KuvaManufacturer Part NumberKuvausJohtimien lukumääräJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT5E 8COND 24AWG7919A 0101000CABLE CAT5E 8COND 24AWG8 (4 pari kierretty)24 AWG3185 - Immediate$4.24Näytä tiedot
CABLE CAT6 8COND 23AWG BLK 1000'7931A 0101000CABLE CAT6 8COND 23AWG BLK 1000'8 (4 pari)23 AWG2 - Immediate$6,009.49Näytä tiedot
CABLE CAT6 8COND 23AWG BLK7953A 0101000CABLE CAT6 8COND 23AWG BLK8 (4 pari)23 AWG6800 - Immediate$6.77Näytä tiedot
CABLE CAT5E 8COND 24AWG BLACK7928A 0101000CABLE CAT5E 8COND 24AWG BLACK8 (4 pari)24 AWG6894 - Immediate$9.54Näytä tiedot
CABLE CAT5E 8COND 24AWG7958A 0101000CABLE CAT5E 8COND 24AWG8 (4 pari)24 AWG8440 - Immediate$5.07Näytä tiedot

DataTuff Industrial Ethernet 500'

KuvaManufacturer Part NumberKuvausJohtimien lukumääräJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT5E 8COND 24AWG BLK 500'7919A 0101000CABLE CAT5E 8COND 24AWG BLK 500'8 (4 pari kierretty)24 AWG0 - Immediate$858.79Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 500'7928A 0101000CABLE CAT5E 8COND 24AWG BLK 500'8 (4 pari)24 AWG0 - Immediate$2,155.98Näytä tiedot
CABLE CAT6 8COND 23AWG BLK 500'7931A 0101000CABLE CAT6 8COND 23AWG BLK 500'8 (4 pari)23 AWG0 - Immediate$2,427.28Näytä tiedot
CABLE CAT6 8COND 23AWG BLK 500'7953A 0101000CABLE CAT6 8COND 23AWG BLK 500'8 (4 pari)23 AWG6 - Immediate$1,482.80Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 500'7958A 0101000CABLE CAT5E 8COND 24AWG BLK 500'8 (4 pari)24 AWG0 - Immediate$1,053.10Näytä tiedot

DataTuff Industrial Ethernet 100'

KuvaManufacturer Part NumberKuvausJohtimien lukumääräJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT5E 8COND 24AWG BLK 100'7919A 0101000CABLE CAT5E 8COND 24AWG BLK 100'8 (4 pari kierretty)24 AWG0 - Immediate$299.58Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 100'7928A 0101000CABLE CAT5E 8COND 24AWG BLK 100'8 (4 pari)24 AWG0 - Immediate$431.77Näytä tiedot
CABLE CAT6 8COND 23AWG BLK 100'7931A 0101000CABLE CAT6 8COND 23AWG BLK 100'8 (4 pari)23 AWG4 - Immediate$627.02Näytä tiedot
CABLE CAT6 8COND 23AWG BLK 100'7953A 0101000CABLE CAT6 8COND 23AWG BLK 100'8 (4 pari)23 AWG11 - Immediate$308.18Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 100'7958A 0101000CABLE CAT5E 8COND 24AWG BLK 100'8 (4 pari)24 AWG12 - Immediate$366.37Näytä tiedot

DataTuff Industrial Ethernet 50'

KuvaManufacturer Part NumberKuvausJohtimien lukumääräJohdon paksuusSaatavana oleva määrä HintaNäytä tiedot
CABLE CAT6 8COND 23AWG BLK 50'7931A 0101000CABLE CAT6 8COND 23AWG BLK 50'8 (4 pari)23 AWG1 - Immediate$315.08Näytä tiedot
CABLE CAT6 8COND 23AWG BLACK 50'7953A 0101000CABLE CAT6 8COND 23AWG BLACK 50'8 (4 pari)23 AWG11 - Immediate$161.40Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 50'7928A 0101000CABLE CAT5E 8COND 24AWG BLK 50'8 (4 pari)24 AWG3 - Immediate$371.93Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 50'7919A 0101000CABLE CAT5E 8COND 24AWG BLK 50'8 (4 pari kierretty)24 AWG0 - Immediate$98.14Näytä tiedot
CABLE CAT5E 8COND 24AWG BLK 50'7958A 0101000CABLE CAT5E 8COND 24AWG BLK 50'8 (4 pari)24 AWG8 - Immediate$185.59Näytä tiedot
Published: 2017-05-15