USB 2.0 Type A and RJ45 MagJack® ICM Combination Connectors

Bel Magnetic Solutions' MagJack ICM combination connector provides valuable board space savings and design flexibility

Image of Bel Fuse MagJack® ICM Combination Connector Bel Magnetic Solutions offers a combination communication connector which has a USB 2.0 type A compliant port as well as a modular RJ45 MagJack integrated connector module (ICM) which provides valuable board space savings and design flexibility by stacking or grouping I/O connectors together. Bel Magnetic Solutions' USB MagJack Combo products support a wide range of LAN communication speeds as high as Gigabit Ethernet applications and have extended temperature ranges of -40°C to 85°C.

Features
  • Supports 10/100Base-T and 1GBase-T Ethernet applications
  • -40°C to 85°C operating temperature
  • Space-saving design
  • LED color options
Applications
  • Ethernet LAN communication portals
  • Network routers
  • Computer motherboards

USB 2.0 MagJack® ICM Combo Connector

KuvaManufacturer Part NumberKuvausRivien lukumääräOrientaatioYtimien lukumäärä jakkia kohdenSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCB0821-1X1T-36-FCONN JACK 1PORT PCB190° kulma (oikea)414326 - Immediate$5.25Näytä tiedot
CONN JACK 1PORT PCB0862-1J1T-46A-FCONN JACK 1PORT PCB190° kulma (oikea)44 - Immediate$6.19Näytä tiedot
CONN JACK 1PORT PCB0821-1X1T-32-FCONN JACK 1PORT PCB190° kulma (oikea)80 - Immediate$6.52Näytä tiedot
CONN JACK 1PORT 1000 BASE-T PCB0820-1X1T-00-FCONN JACK 1PORT 1000 BASE-T PCB190° kulma (oikea)Levyn lukitus5 - Immediate$4.22Näytä tiedot
Published: 2019-01-16