Hazardous Location Intrinsic Safety Fuses – 0AMA Series

Bel Fuse's intrinsic safety fuses perform to EN60079-11 safety standards

Image of Bel Fuse's Hazardous Location Intrinsic Safety Fuses – 0AMA Series Bel Fuse's 0AMA series is designed for hazardous locations. These fuses are suitable for the intrinsic safety protection of hazardous locations and equipment where explosive materials and fumes are present, protecting equipment and personnel. The 0AMA fuses are offered in 40 mA through 250 mA current rating with a wide operating temperature range -40°C to +125°C.

Features/Specifications
  • Current ratings: 40 mA to 250 mA
  • Operating temperature: -55°C to +125°C
  • Meets electrical performance specifications for intrinsically safe (EN60079-11) applications
  • Fast acting
  • Ceramic construction
  • RoHS compliant
Applications
  • Hazardous locations and environments
  • Intrinsically safe network barriers
  • Electrical connections and components
  • Test equipment
  • Petrochemical processing and refining equipment
  • Pulp and paper processing equipment

Hazardous Location Intrinsic Safety Fuses – 0AMA Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FUSE HAZARD LOCATION 250V 40MA0AMA-0040-TDFUSE HAZARD LOCATION 250V 40MA997 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 50MA0AMA-0050-TDFUSE HAZARD LOCATION 250V 50MA873 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 63MA0AMA-0063-TDFUSE HAZARD LOCATION 250V 63MA0 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 80MA0AMA-0080-TDFUSE HAZARD LOCATION 250V 80MA455 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 100MA0AMA-0100-TDFUSE HAZARD LOCATION 250V 100MA214 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 125MA0AMA-0125-TDFUSE HAZARD LOCATION 250V 125MA500 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 160MA0AMA-0160-TDFUSE HAZARD LOCATION 250V 160MA500 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 200MA0AMA-0200-TDFUSE HAZARD LOCATION 250V 200MA480 - Immediate$7.46Näytä tiedot
FUSE HAZARD LOCATION 250V 250MA0AMA-0250-TDFUSE HAZARD LOCATION 250V 250MA500 - Immediate$7.46Näytä tiedot
Published: 2023-03-31