Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series

Bel Fuse's automotive PPTC resettable devices are built for a broad array of applications

Image of Bel Fuse's Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series Bel Fuse is expanding its product offering into the automotive industry with a PPTC resettable device rated for a maximum of 32 V, 100 A current capability. These fuses are built for automotive motor and motor circuits, door locks, mirrors, seats, and windows. These are just a few of the broad array of applications made possible by this device.

Features
  • Very low resistance
  • Voltage rated up to 32 V
  • Operating temperatures up to +125°C
  • Very high hold current range: 500 mA to 10 A
  • Solid-state technology
  • TUV/UL recognized approval

Automotive AEC-Q Compliant Radial PPTC – 0ZRS Series

KuvaManufacturer Part NumberKuvausLuokkaResistanssi - aluksi (Ri) (min.)Saatavana oleva määrä HintaNäytä tiedot
PTC RESET FUSE 32V 500MA RADIAL0ZRS0050FF1EPTC RESET FUSE 32V 500MA RADIALAutoteollisuus350 mOhms294 - Immediate$0.77Näytä tiedot
PTC RESET FUSE 32V 700MA RADIAL0ZRS0070FF1EPTC RESET FUSE 32V 700MA RADIALAutoteollisuus230 mOhms1709 - Immediate$0.77Näytä tiedot
PTC RESET FUSE 32V 1A RADIAL0ZRS0100FF1EPTC RESET FUSE 32V 1A RADIALAutoteollisuus150 mOhms1660 - Immediate$0.77Näytä tiedot
PTC RESET FUSE 32V 2A RADIAL0ZRS0200FF1EPTC RESET FUSE 32V 2A RADIALAutoteollisuus65 mOhms1545 - Immediate$0.88Näytä tiedot
PTC RESET FUSE 32V 3A RADIAL0ZRS0300FF1APTC RESET FUSE 32V 3A RADIALAutoteollisuus35 mOhms989 - Immediate$0.96Näytä tiedot
PTC RESET FUSE 32V 5A RADIAL0ZRS0500FF1APTC RESET FUSE 32V 5A RADIALAutoteollisuus15 mOhms2349 - Immediate$1.25Näytä tiedot
PTC RESET FUSE 32V 7.5A RADIAL0ZRS0750FF1APTC RESET FUSE 32V 7.5A RADIALAutoteollisuus7.4 mOhms10554 - Immediate$1.56Näytä tiedot
PTC RESET FUSE 32V 10A RADIAL0ZRS1000FF1APTC RESET FUSE 32V 10A RADIALAutoteollisuus6 mOhms2222 - Immediate$1.90Näytä tiedot
Published: 2020-01-23