0ZRV Series Radial Leaded PTC Fuses

Bel Fuse’s solid-state, radial leaded fuse is designed for applications up to 277 VAC

Image of Bel Fuse 0ZRV Series Radial Leaded PTC FusesBel Fuse's 0ZRV series is a low-hold current, solid state, radial leaded product ideal for up to 277 VAC. It features low holding currents ranging from 50 mA to 2 A and a high maximum current rating of 20 A. This fuse can operate in temperatures between -20°C and +85°C.

Features
  • Maximum operating voltage: 277 VAC
  • Maximum interrupt voltage: 305 VAC
  • Lead material: tin-plated copper
  • Meets UL 94 V-0 requirements
  • cURus Mark per UL 1434
  • TUV certification per IEC 62319.1
  • Lead-free and halogen-free
Applications
  • Industrial
  • Consumer
  • Line voltage power supplies
  • Transformers and appliances

0ZRV Series Radial Leaded PTC Fuses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PTC RADIAL0ZRV0008FF1ESENSOR PTC RADIAL2912 - Immediate$0.66Näytä tiedot
SENSOR PTC RADIAL0ZRV0005FF1ESENSOR PTC RADIAL2837 - Immediate$0.66Näytä tiedot
SENSOR PTC RADIAL0ZRV0012FF1ESENSOR PTC RADIAL2792 - Immediate$0.76Näytä tiedot
SENSOR PTC RADIAL0ZRV0016FF1ESENSOR PTC RADIAL2580 - Immediate$0.76Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0025FF1B277 VAC RATED RADIAL LEAD PTC RE1170 - Immediate$0.80Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0033FF1A277 VAC RATED RADIAL LEAD PTC RE0 - Immediate$1.02Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0040FF1A277 VAC RATED RADIAL LEAD PTC RE702 - Immediate$1.02Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0055FF1A277 VAC RATED RADIAL LEAD PTC RE982 - Immediate$1.11Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0075FF1A277 VAC RATED RADIAL LEAD PTC RE944 - Immediate$1.25Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0100FF1A277 VAC RATED RADIAL LEAD PTC RE853 - Immediate$1.39Näytä tiedot
277 VAC RATED RADIAL LEAD PTC RE0ZRV0125FF1A277 VAC RATED RADIAL LEAD PTC RE962 - Immediate$1.55Näytä tiedot
SENSOR PTC RADIAL0ZRV0200FF1ASENSOR PTC RADIAL86 - Immediate$2.21Näytä tiedot
SENSOR PTC RADIAL0ZRV0150FF1ASENSOR PTC RADIAL790 - Immediate$2.21Näytä tiedot
Published: 2024-07-09