0ZAF Series Surface-Mount PTC Resettable Fuse

Bel Fuse's PTC resettable fuse has a maximum voltage of 240 VAC and an operating (hold current) range of 50 mA to 160 mA

Image of Bel Fuse Inc. 0ZAF Series Surface-Mount PTC Resettable Fuse Bel Fuse’s 0ZAF series surface-mount PTC resettable fuse is AEC-Q compliant in a 2920 chip size, with a faster time to trip than standard SMD devices. It has a maximum voltage of 240 VAC, an operating (hold current) range of 50 mA to 160 mA, a max current of 2 A, and an operating temperature range of -40°C to +85°C.

Features
  • Line voltage rated
  • AEC-Q compliant
  • Operating range: 50 mA to 160 mA
  • Maximum voltage: 240 VAC
  • Max current: 2 A
  • Operating temperature range: -40°C to +85°C
Applications
  • IoT
  • Consumer
  • Industrial
  • Medical

0ZAF PTC Resettable Fuse

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LINE VOLTAGE RATED SURFACE MOUNT0ZAF0005FF28LINE VOLTAGE RATED SURFACE MOUNT834 - Immediate$0.65Näytä tiedot
LINE VOLTAGE RATED SURFACE MOUNT0ZAF0008FF28LINE VOLTAGE RATED SURFACE MOUNT816 - Immediate$0.68Näytä tiedot
LINE VOLTAGE RATED SURFACE MOUNT0ZAF0013FF28LINE VOLTAGE RATED SURFACE MOUNT1058 - Immediate$0.75Näytä tiedot
LINE VOLTAGE RATED SURFACE MOUNT0ZAF0012FF28LINE VOLTAGE RATED SURFACE MOUNT299 - Immediate$0.75Näytä tiedot
LINE VOLTAGE RATED SURFACE MOUNT0ZAF0016FF28LINE VOLTAGE RATED SURFACE MOUNT607 - Immediate$0.78Näytä tiedot
Published: 2024-01-22