0697H UL, Slow-Blow, Radial, 350 VAC Fuse

Bel Fuse offers the 0697H series slow-blow, high-amp, radial-lead micro fuse

Image of Bel Fuse's 0697H Slow Blow FuseBel Fuse introduces the 0697H series slow-blow, radial-leaded micro fuse with enhanced operating voltage range of 350 VAC and up to 100 VDC, and fuse ampere ratings up to 20 A. The 0697H series is certified to UL 248-14. These enhanced features allow the use of this fuse for board level primary and secondary circuit protection in a broad range of products, such as battery chargers, power supplies, monitors, routers, consumer electronics, and more. Additionally, the UL voltage rating of 350 VAC to 100 VDC, provides for protection of ballasts, LED drivers, and other lighting appliances.

Features
  • High l2t, high amp ratings to 20 A
  • Time lag (350 VAC, 72 VDC)
  • Meet UL 248-14
  • Wide operating temperature range
  • Bulk and tape-and-reel packing available
  • RoHS 6-compliant
  • Halogen-free
  • Lead-free
 Image of Bel Fuse's 0697H Slow Blow Fuse
Applications  
  • Provide individual protection for components or internal circuits such as
    • Power supplies
    • Battery chargers
    • Consumer electronics
    • Adapters
    • Industrial controllers
 

0697H Series Slow Blow Fuses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FUSE BRD MNT 250MA 350VAC 100VDC0697H0250-01FUSE BRD MNT 250MA 350VAC 100VDC0 - Immediate$0.48Näytä tiedot
FUSE BRD MT 1A 350VAC 100VDC RAD0697H1000-02FUSE BRD MT 1A 350VAC 100VDC RAD5022 - Immediate$0.46Näytä tiedot
FUSE BRD MNT 500MA 350VAC 100VDC0697H0500-02FUSE BRD MNT 500MA 350VAC 100VDC69401 - Immediate$0.48Näytä tiedot
FUSE BRD MT 8A 350VAC 72VDC RAD0697H8000-01FUSE BRD MT 8A 350VAC 72VDC RAD55561 - Immediate$0.49Näytä tiedot
FUSE BRD MT 20A 350VAC 72VDC RAD0697H9200-01FUSE BRD MT 20A 350VAC 72VDC RAD24776 - Immediate$0.49Näytä tiedot
FUSE BRD MNT 2.5A 350VAC 100VDC0697H2500-01FUSE BRD MNT 2.5A 350VAC 100VDC7915 - Immediate$0.46Näytä tiedot
FUSE BRD MT 15A 350VAC 72VDC RAD0697H9150-01FUSE BRD MT 15A 350VAC 72VDC RAD1226 - Immediate$0.49Näytä tiedot
FUSE BRD MT 10A 350VAC 72VDC RAD0697H9100-01FUSE BRD MT 10A 350VAC 72VDC RAD1021 - Immediate$0.49Näytä tiedot
FUSE BRD MNT 3.15A 350VAC 72VDC0697H3150-01FUSE BRD MNT 3.15A 350VAC 72VDC1646 - Immediate$0.46Näytä tiedot
FUSE BRD MT 1A 350VAC 100VDC RAD0697H1000-01FUSE BRD MT 1A 350VAC 100VDC RAD1742 - Immediate$0.46Näytä tiedot
Published: 2015-09-21