TL50 Pro Tower Light with USB

Banner Engineering's TL50 Pro Tower Light with USB interface enables dynamic responses to changing conditions

Image of Banner Engineering's TL50 Pro Tower Light with USBBanner Engineering's TL50 Pro Tower Light with USB interface gives full access to color, flashing, rotating, and dimming settings, enabling dynamic responses to changing conditions. With 14 colors in a single segment and a range of unique animations, users can easily create custom displays to clearly communicate almost any condition. These tower lights are available in standard, compact, and beacon models. They have a rugged build, are easy to install, and can be used for a wide variety of machine status and indication applications.

Features and Benefits
  • Custom color options provided by RGB LEDs
  • Control capabilities offered by either Pro Editor software compatibility or IO-Link communication
  • User configurable color, flashing, rotation, and light intensity
  • Pro Editor-compatible models allow users to choose from predefined colors and program devices in the field without requiring IO-Link
  • Models with IO-Link communication enable almost limitless capacity for custom indication
  • PC-controlled device powered directly from the USB and utilizes a software library to control all device functions
  • Connection through USB Type-A pigtail to any USB 2.0 or USB 3.0 port reduces installation costs and simplifies inventory
  • Available in black or gray housing
  • Intuitive indication with advanced animation
    • TL50 Pro Tower Lights with USB utilize bright, multicolor RGB LED lights in one color segment
  • Drop-in installation
    • The TL50 Pro Tower Light with USB is a PC-controlled device. The tower light is powered directly from the USB port and utilizes a software library to control all device functions
  • Easy-to-see operator guidance and indication
    • From simple to complex indication requirements, the color and animation capabilities provide users with an almost limitless range of display options to solve almost any application
  • Simplify users' supply chain
    • Programmable RGB indicators make supply chains more efficient by allowing users to standardize on fewer models of the TL50 Pro Tower Lights, which can be customized as needed
Applications
  • Industrial machine status
  • Error notifications
  • Retail kiosks
  • Safety warnings

TL50 Pro Tower Light with USB

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMPLETE UNIT LEDTL50P1UQPCOMPLETE UNIT LED133 - Immediate$184.43Näytä tiedot
COMPLETE UNIT LEDTL50PC1UQPCOMPLETE UNIT LED2 - Immediate$198.88Näytä tiedot
COMPLETE UNIT LEDTL50PBL1UQPCOMPLETE UNIT LED1 - Immediate$184.43Näytä tiedot
Published: 2020-09-09